Need more?
| Quantity | Price |
|---|---|
| 1+ | $41.750 |
| 5+ | $36.370 |
| 10+ | $30.990 |
| 25+ | $29.960 |
| 74+ | $28.930 |
Product Information
Product Overview
AD7821 is a high speed, 8bit, sampling, analog-to-digital converter that offers improved performance over the popular AD7820. The AD7821 has a built-in track-and-hold function capable of digitizing full-scale signals up to 100KHz max. It also uses a half-flash conversion technique that eliminates the need to generate a CLK signal for the ADC. The AD7821 is fabricated in Linear Compatible CMOS (LC²MOS), an advanced, mixed technology process combining precision bipolar circuits with low power CMOS logic. The part features a low power dissipation of 50mW.
- Fast conversion time: 660ns max
- 100KHz track-and-hold function
- 1MHz sample rate
- Unipolar and bipolar input ranges
- Ratiometric reference inputs
- No external clock
- 45dB min SNR, -50dB max THD, 1.6V/µs max slew rate
- 50mW typ power dissipation and ±1max total unadjusted error (LSB)
- 20 lead WSOIC package
- Operating temperature range from -40 to 85°C
Notes
ADI products are only authorized (and sold) for use by the customer and are not to be resold or otherwise passed on to any third party
Technical Specifications
8bit
Differential
Single
5.25V
20Pins
85°C
-
No SVHC (21-Jan-2025)
1MSPS
Parallel
4.75V
WSOIC
-40°C
Single 8-Bit Pipeline ADCs
MSL 1 - Unlimited
Technical Docs (2)
Legislation and Environmental
RoHS
RoHS
Product Compliance Certificate