
Need more?
| Quantity | Price |
|---|---|
| 1+ | $108.950 |
| 5+ | $99.830 |
| 10+ | $90.710 |
| 25+ | $88.200 |
| 50+ | $85.670 |
Product Information
Product Overview
AD7839 is an octal 13bit, parallel input, voltage output DAC. This contains eight 13bit DAC on one monolithic chip. It has output voltages with a full-scale range of ±10V from reference voltages of ±5V. It accepts 13-bit parallel loaded data from the external bus into one of the input registers under the control of the WR (active low), CS (active low) and DAC channel address pins, A0–A2. The DAC outputs are updated on the reception of new data into the DAC registers. All the outputs may be updated simultaneously by taking the LDAC (active low) input low. Each DAC output is buffered with a gain-of-two amplifier into which an external DAC offset voltage can be inserted via the DUTGNDx pins. Application includes automatic test equipment, process control, general purpose instrumentation.
- Voltage outputs, offset adjust for each DAC pair
- Clear function to user-defined voltage
- Resolution is 13bits (VCC = +5V ± 5%, VDD = +15V ± 5%, GND = DUTGND = 0V)
- Relative accuracy is ±2LSB (max, typically ±0.5LSB, VCC = +5V ± 5%)
- Gain error is ±1LSB (typ, VREF(+) = +5V, VREF(–) = -5V)
- DC input impedance is 100Mohm (typ, VCC = +5V ± 5%)
- Resistive load is 5kohm (min, to 0V, VCC = +5V ± 5%)
- Input range from -2V to +2V (per input, VCC = +5V ± 5%)
- Power supply sensitivity is 90dB (typ, VCC = +5V ± 5%)
- 44 lead MQFP package, industrial operating temperature range from -40°C to +85°C
Notes
ADI products are only authorized (and sold) for use by the customer and are not to be resold or otherwise passed on to any third party
Technical Specifications
13bit
15.75V
± 14.25V to ± 15.75V, 4.75V to 5.25V
14.25V
MQFP
MQFP
44Pins
-40°C
Octal 13-Bit Voltage Output DACs
MSL 3 - 168 hours
Parallel
Parallel
± 14.25V to ± 15.75V, 4.75V to 5.25V
8Channels
Voltage
Parallel
Surface Mount
85°C
-
No SVHC (04-Feb-2026)
Technical Docs (2)
Legislation and Environmental
RoHS
RoHS
Product Compliance Certificate
