Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerANALOG DEVICES
Manufacturer Part NoAD7862ARZ-10
Newark Part No.60AK7094
Product RangeDual 12-bit SAR ADCs
Technical Datasheet
1 In Stock
Need more?
Delivery in 2-4 Business Days(UK stock)
Order before 9pm EST standard shipping
| Quantity | Price |
|---|---|
| 1+ | $35.650 |
| 5+ | $30.920 |
| 10+ | $26.200 |
| 25+ | $24.950 |
| 54+ | $23.700 |
Price for:Each
Minimum: 1
Multiple: 1
$35.65
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerANALOG DEVICES
Manufacturer Part NoAD7862ARZ-10
Newark Part No.60AK7094
Product RangeDual 12-bit SAR ADCs
Technical Datasheet
Resolution (Bits)12bit
Sampling Rate250kSPS
Input Channel TypeSingle Ended
Data InterfaceParallel
Supply Voltage TypeSingle
Supply Voltage Min4.75V
Supply Voltage Max5.25V
ADC / DAC Case StyleSOIC
No. of Pins28Pins
Operating Temperature Min-40°C
Operating Temperature Max85°C
Product RangeDual 12-bit SAR ADCs
Automotive Qualification Standard-
SVHCNo SVHC (21-Jan-2025)
Product Overview
AD7862 is a high speed, low power, dual 12bit A/D converter. Typical application includes AC motor control, uninterrupted power supplies, data acquisition systems and communications.
- Two fast 12bit ADCs
- Four input channels
- Simultaneous sampling & conversion
- 4ms throughput time, ±1LSB relative accuracy, 70dB min SINAD, -78dB max THD
- ±1LSB max DNL, ±4LSB max positive gain error, ±4LSB max negative gain error
- Single supply operation and selection of input ranges: ±10V
- High speed parallel interface
- 60mW typ low power and 50µW typ power saving mode
- 28 shrink small outline package
- Operating temperature range from -40 to 85°C
Notes
ADI products are only authorized (and sold) for use by the customer and are not to be resold or otherwise passed on to any third party
Technical Specifications
Resolution (Bits)
12bit
Input Channel Type
Single Ended
Supply Voltage Type
Single
Supply Voltage Max
5.25V
No. of Pins
28Pins
Operating Temperature Max
85°C
Automotive Qualification Standard
-
SVHC
No SVHC (21-Jan-2025)
Sampling Rate
250kSPS
Data Interface
Parallel
Supply Voltage Min
4.75V
ADC / DAC Case Style
SOIC
Operating Temperature Min
-40°C
Product Range
Dual 12-bit SAR ADCs
MSL
MSL 3 - 168 hours
Technical Docs (1)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (21-Jan-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Product traceability