Need more?
Quantity | Price |
---|---|
1+ | $41.950 |
5+ | $35.520 |
10+ | $31.070 |
Product Information
Product Overview
AD7891 is an 8-channel, 12-bit data acquisition system with a choice of either parallel or serial interface structure. It provides the option of either a parallel or serial interface structure determined by the MODE pin. The part has standard control inputs and fast data access times for both the serial and parallel interfaces, ensuring easy interfacing to modern microprocessors, microcontrollers, and digital signal processors. In addition to the traditional dc accuracy specifications, such as linearity, full-scale and offset errors, the part is also specified for dynamic performance parameters, including harmonic distortion and signal-to-noise ratio. It is widely used in application such as data acquisition systems, motor control, mobile communication base stations, instrumentation etc.
- Conversion time is 1.6s, overvoltage protection on each channel
- Input voltage range is ±5V or ±10V
- On-chip track/hold amplifier, on-chip reference
- Single-supply, low power operation is 100mW max
- Power-down mode is 75W typ
- Sample rate is 454kSPS
- Relative accuracy is ±1LSB
- Operating temperature range is –40°C to +85°C
- Packaging style is plastic quad flatpack (MQFP)
Notes
ADI products are only authorized (and sold) for use by the customer and are not to be resold or otherwise passed on to any third party
Technical Specifications
12bit
Single Ended
Single
5.25V
44Pins
85°C
-
No SVHC (21-Jan-2025)
454kSPS
Parallel, Serial
4.75V
MQFP
-40°C
Single 12-Bit SAR ADCs
MSL 3 - 168 hours
Technical Docs (3)
Legislation and Environmental
RoHS
RoHS
Product Compliance Certificate