Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerANALOG DEVICES
Manufacturer Part NoAD7898ARZ-3
Newark Part No.49AK9566
Product RangeSingle 12-bit SAR ADCs
Technical Datasheet
24 In Stock
Need more?
Delivery in 2-4 Business Days(UK stock)
Order before 9pm EST standard shipping
Quantity | Price |
---|---|
1+ | $18.900 |
10+ | $13.670 |
25+ | $13.330 |
50+ | $12.980 |
196+ | $10.860 |
Price for:Each
Minimum: 1
Multiple: 1
$18.90
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerANALOG DEVICES
Manufacturer Part NoAD7898ARZ-3
Newark Part No.49AK9566
Product RangeSingle 12-bit SAR ADCs
Technical Datasheet
Resolution (Bits)12bit
Sampling Rate220kSPS
Input Channel TypeSingle Ended
Data InterfaceSerial, SPI
Supply Voltage TypeSingle
Supply Voltage Min4.75V
Supply Voltage Max5.25V
ADC / DAC Case StyleNSOIC
No. of Pins8Pins
Operating Temperature Min-40°C
Operating Temperature Max85°C
Product RangeSingle 12-bit SAR ADCs
Automotive Qualification Standard-
MSLMSL 1 - Unlimited
SVHCNo SVHC (21-Jan-2025)
Product Overview
AD7898 is a fast 12bit ADC that operates from a single 5V supply. The part contains a successive approximation A/D converter, an on-chip track/hold amplifier, an on-chip clock, and a high speed serial interface.
- Single 5V supply operation
- Fast 12bit ADC with 220KSPS throughput rate
- High speed, flexible, serial interface that allows interfacing to 3V processors
- On-chip track/hold amplifier
- Selection of input ranges: ±2.5V
- High input impedance
- Low power: 22.5mW max
- 71dB min SINAD, -78dB max THD at fIN = 30KHz sine wave and 4.7MHz typ full power BW at 3dB
- 8 lead SOIC package
- Operating temperature range from -40°C to +85°C
Notes
ADI products are only authorized (and sold) for use by the customer and are not to be resold or otherwise passed on to any third party
Technical Specifications
Resolution (Bits)
12bit
Input Channel Type
Single Ended
Supply Voltage Type
Single
Supply Voltage Max
5.25V
No. of Pins
8Pins
Operating Temperature Max
85°C
Automotive Qualification Standard
-
SVHC
No SVHC (21-Jan-2025)
Sampling Rate
220kSPS
Data Interface
Serial, SPI
Supply Voltage Min
4.75V
ADC / DAC Case Style
NSOIC
Operating Temperature Min
-40°C
Product Range
Single 12-bit SAR ADCs
MSL
MSL 1 - Unlimited
Technical Docs (1)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (21-Jan-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Product traceability