Need more?
Quantity | Price |
---|---|
1+ | $18.110 |
10+ | $14.440 |
25+ | $13.160 |
50+ | $12.510 |
100+ | $11.920 |
250+ | $11.550 |
500+ | $11.540 |
Product Information
Product Overview
AD7938-6 is a 12bit, high speed, low power, successive approximation (SAR) analog-to-digital converter (ADC). The part contains a low noise, wide bandwidth, differential track-and-hold amplifier that can handle input frequencies up to 50MHz. The AD7938-6 features eight analog input channels with a channel sequencer that allows a preprogrammed selection of channels to be converted sequentially. The part can operate with either single-ended, fully differential, or pseudo differential analog inputs. The AD7938-6 uses advanced design techniques to achieve very low power dissipation at high throughput rates. The part also features flexible power management options. An on-chip control register allows the user to set up different operating conditions, including analog input range and configuration, output coding, power management, and channel sequencing.
- Specified for VDD of 2.7V to 5.25V and full shutdown mode: 2µA max
- Throughput rate: 625KSPS, ±1LSB max INL
- Power consumption: 3.6mW max at 625KSPS with 3V supplies, 7.5mW max at 625KSPS with 5V supplies
- 8 analog input channels with a sequencer and no pipeline delays
- 8-ch single-ended, 4-ch fully/pseudo differential and 7-ch pseudo differential I/P's
- Accurate on-chip 2.5V reference: ±0.2% max at 25°C, 25ppm/°C max
- 69dB SINAD, 71dB SNR, -73dB THD at 50KHz input frequency
- High speed parallel interface-word/byte modes
- 32 lead TQFP package
- Operating temperature range from -40 to 85°C
Notes
ADI products are only authorized (and sold) for use by the customer and are not to be resold or otherwise passed on to any third party
Technical Specifications
12bit
Differential, Pseudo Differential, Single Ended
Single
5.25V
32Pins
85°C
-
No SVHC (21-Jan-2025)
625kSPS
Parallel
2.7V
TQFP
-40°C
Octal 12-bit SAR ADCs
MSL 3 - 168 hours
Technical Docs (1)
Legislation and Environmental
RoHS
RoHS
Product Compliance Certificate