Need more?
| Quantity | Price |
|---|---|
| 1+ | $13.390 |
| 10+ | $9.200 |
| 25+ | $8.260 |
| 50+ | $7.690 |
| 100+ | $7.110 |
| 250+ | $6.840 |
Product Information
Product Overview
AD7949 is an 8-channel, 14-bit, charge redistribution successive approximation register (SAR) analog to digital converter (ADC) that operates from a single power supply. The AD7949 contains all components for use in a multichannel, low power data acquisition system, including a true 14-bit SAR ADC with no missing codes; an 8-channel, low crosstalk multiplexer that is useful for configuring the inputs as single ended (with or without ground sense), differential, or bipolar; an internal low drift reference (selectable 2.5V or 4.096V) and buffer; a temperature sensor; a selectable one-pole filter; and a sequencer that is useful when channels are continuously scanned in order. It is suitable for use in multichannel system monitoring battery-powered equipment, medical instruments: ECG/EKG, mobile communications: GPS, power line monitoring, data acquisition, Seismic data acquisition systems, instrumentation, process control applications.
- 8ch multiplexer w/ choice of I/P: unipolar single-ended, differential (GND sense) and pseudobipolar
- INL/DNL: ±0.5/±0.25 LSB typical
- 85.5dB typ at fIN = 20KHz, VREF = 5V
- Total harmonic distortion is −100dB at fIN = 20KHz
- Internal temperature sensor (TEMP)
- Channel sequencer, selectable 1-pole filter, busy indicator
- No pipeline delay, SAR architecture
- Serial interface compatible with SPI, MICROWIRE, QSPI and DSP
- 20 lead LFCSP package
- Operating temperature range from -40 to 85°C
Notes
ADI products are only authorized (and sold) for use by the customer and are not to be resold or otherwise passed on to any third party
Technical Specifications
14bit
Differential, Pseudo-Bipolar, Single Ended
Single
5.5V
20Pins
85°C
-
No SVHC (21-Jan-2025)
250kSPS
Microwire, QSPI, Serial, SPI
2.3V
LFCSP
-40°C
Single 14-bit SAR ADCs
MSL 3 - 168 hours
Technical Docs (2)
Legislation and Environmental
RoHS
RoHS
Product Compliance Certificate