New DealsOffersContact UsHelpTrack Ordersen español
Home
Login
Register
My Account
0
0 Items$0.00
  • All Products
    • Manufacturers
    • Popular Manufacturers
      ANALOG DEVICES
      STMICROELECTRONICS
      KEMET
      PANASONIC
      AMPHENOL
      ALPHAWIRE
      OMEGA
      NI
      TEKTRONIX
      TE CONNECTIVITY
      LITTELFUSE
      RASPBERRY PI
      View all manufacturers
      MULTICOMP PRO

      The Engineer's Choice

      From prototype to production

      Learn More

      ACCESS ASSEMBLE ASPIRE

      The right components for tomorrow's success

      Learn more
      • Resources
      • Services
        • Custom Components
        • Purchase & Procurement
        • Stock management
        • Design
        • Education
        • Packaging Solutions
        • Custom orders
        View All Services
        Technical Resources
        • Healthcare
        • Robotics
        • Industrial Automation
        • Soluciones de fabricantes de equipos originales (OEM)
        • EV Charging
        • Transportation
        • Internet of Things
        • Artificial Intelligence
        • Maintenance & Safety
        • Wireless
        • Sensing
        • Power Management
        • Embedded Hub
        • 3D Printing Solutions
        • Engineering Glossary
        • Calculators & Charts
        • Selector Tools & Catalogues
        • eTechJournal
        View All Tech Resources
        Help
        • Contact Us
        • New To Newark
        • Technical Support
        • Delivery Information
        • Legislation and Environmental
        • FAQ's
        • Report a Problem
        View All Help
        • Communities
        • element14
          Visit the element14 Community for technical discussions, learning content, and opportunities to test new products.
          hacksterio
          Hackster is a community dedicated to learning hardware.
          • Bill of Materials (BOM) Upload
            • Tools
            • Quick Buy
              BOM Upload
              Request a Quote
              All Buying Tools
              • Offers
                • Contact Us
                  • Help
                    • New Deals
                      1. Home
                      2. Semiconductors - ICs
                      3. Amplifiers & Comparators
                      4. Operational Amplifiers - Op Amps
                      Print Page

                      AD795JRZ-REEL7

                      Operational Amplifier, 1 Channels, 1.6 MHz, 1 V/µs, ± 4V to ± 18V, NSOIC, 8 Pins

                      Date/Lot Code

                      ANALOG DEVICES AD795JRZ-REEL7
                      Image is for illustrative purposes only. Please refer to product description.
                      ManufacturerANALOG DEVICES
                      Manufacturer Part NoAD795JRZ-REEL7
                      Newark Part No.60AK7148
                      Technical Datasheet

                      Data Sheet

                      See all Technical Docs
                      833 In Stock

                      Need more?

                      Delivery in 2-4 Business Days(UK stock)
                      Order before 9pm EST standard shipping
                      QuantityPrice
                      1+$15.340
                      10+$10.670
                      25+$9.450
                      50+$8.760
                      100+$8.270
                      250+$7.960
                      Price for:Each (Supplied on Cut Tape)
                      Minimum: 1
                      Multiple: 1
                      $15.34
                      Enter Your Part No/Line Note
                      Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
                      This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.

                      Product Information

                      ManufacturerANALOG DEVICES
                      Manufacturer Part NoAD795JRZ-REEL7
                      Newark Part No.60AK7148
                      Technical Datasheet

                      Data Sheet

                      No. of Channels1Channels
                      Gain Bandwidth Product1.6MHz
                      Slew Rate Typ1V/µs
                      Supply Voltage Range± 4V to ± 18V
                      Supply Voltage Range± 4V to ± 18V
                      IC Case / PackageNSOIC
                      No. of Pins8Pins
                      Amplifier TypeJFET
                      Rail to Rail-
                      Input Offset Voltage300µV
                      Input Bias Current1pA
                      IC MountingSurface Mount
                      Operating Temperature Min0°C
                      Operating Temperature Max70°C
                      Product Range-
                      Qualification-
                      MSLMSL 1 - Unlimited
                      SVHCNo SVHC (21-Jan-2025)
                      Amplifier Case StyleNSOIC
                      Automotive Qualification Standard-
                      Bandwidth1.6MHz
                      No. of Amplifiers1 Amplifier
                      Slew Rate1V/µs

                      Product Overview

                      AD795 is a low noise, precision, FET input operational amplifier. It offers both the low voltage noise and low offset drift of a bipolar input op-amp and the very low bias current of a FET-input device. The AD795 has both excellent DC performance and a guaranteed and tested maximum input voltage noise. Typical application includes low noise photodiode preamps, CT scanners and precision l-to-V converters.

                      • Low power replacement for burr-brown (OPA111, OPA121 op-amps )
                      • Low noise (3.3μV p-p max, 0.1Hz to 10Hz, 11nV/√Hz max at 10KHz and 0.6fA/√Hz at 1KHz )
                      • High DC accuracy, 500μV maximum offset voltage
                      • 10μV/°C maximum drift
                      • 2pA maximum input bias current
                      • Low power of 1.5mA maximum supply current
                      • Total harmonic distortion at f = 1KHz is -108dB
                      • 1V/µs slew rate, unity gain at VO = 20V p-p, RL = 2Kohm
                      • 8 lead NSOIC package
                      • Operating temperature range from 0°C to 70°C

                      Notes

                      ADI products are only authorized (and sold) for use by the customer and are not to be resold or otherwise passed on to any third party

                      Technical Specifications

                      No. of Channels

                      1Channels

                      Slew Rate Typ

                      1V/µs

                      Supply Voltage Range

                      ± 4V to ± 18V

                      No. of Pins

                      8Pins

                      Rail to Rail

                      -

                      Input Bias Current

                      1pA

                      Operating Temperature Min

                      0°C

                      Product Range

                      -

                      MSL

                      MSL 1 - Unlimited

                      Amplifier Case Style

                      NSOIC

                      Bandwidth

                      1.6MHz

                      Slew Rate

                      1V/µs

                      Gain Bandwidth Product

                      1.6MHz

                      Supply Voltage Range

                      ± 4V to ± 18V

                      IC Case / Package

                      NSOIC

                      Amplifier Type

                      JFET

                      Input Offset Voltage

                      300µV

                      IC Mounting

                      Surface Mount

                      Operating Temperature Max

                      70°C

                      Qualification

                      -

                      SVHC

                      No SVHC (21-Jan-2025)

                      Automotive Qualification Standard

                      -

                      No. of Amplifiers

                      1 Amplifier

                      Technical Docs (2)

                      Technical Data Sheet EN

                      Product Change Notice EN

                      Legislation and Environmental

                      US ECCN:EAR99
                      EU ECCN:Unknown
                      RoHS Compliant:Yes

                      RoHS

                      RoHS Phthalates Compliant:Yes

                      RoHS

                      SVHC:No SVHC (21-Jan-2025)
                      Download Product Compliance Certificate

                      Product Compliance Certificate

                      Product traceability

                      Date/Lot Code

                      Customer Service
                      I Need Help
                      Sales 01.800.463.9275
                      Technical 01.800.463.9275
                      Submit Feedback
                      Hablar con un representante
                      Quick Links
                      Track my order
                      FAQs
                      Delivery Information
                      Our Company
                      About us
                      Quality Policy
                      Careers
                      ESG
                      Social Media +

                      Become a Newark Insider!

                      LinkedIn
                      Twitter
                      Facebook
                      Norton Secured
                      BSI 9001
                      AMEX
                      Mastercard
                      Visa
                      Terms of Access
                      Legal and Copyright Notices
                      Terms & Conditions
                      Sitemap
                      Terms of Use for API
                      An Avnet Company© 2024 Premier Farnell Limited. All Rights Reserved.