Print Page
Image is for illustrative purposes only. Please refer to product description.
901 In Stock
Need more?
Delivery in 2-4 Business Days(UK stock)
Order before 9pm EST standard shipping
| Quantity | Price |
|---|---|
| 1+ | $37.910 |
| 10+ | $32.370 |
| 25+ | $30.750 |
Price for:Each (Supplied on Cut Tape)
Minimum: 1
Multiple: 1
$37.91
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerANALOG DEVICES
Manufacturer Part NoAD7982BCPZ-RL7
Newark Part No.80AK8694
Resolution (Bits)18bit
Sampling Rate1MSPS
Input Channel TypeDifferential
Data InterfaceSPI
Supply Voltage TypeSingle
Supply Voltage Min2.375V
Supply Voltage Max2.625V
ADC / DAC Case StyleLFCSP
No. of Pins10Pins
Operating Temperature Min-40°C
Operating Temperature Max85°C
Product Range-
Automotive Qualification Standard-
SVHCNo SVHC (21-Jan-2025)
Technical Specifications
Resolution (Bits)
18bit
Input Channel Type
Differential
Supply Voltage Type
Single
Supply Voltage Max
2.625V
No. of Pins
10Pins
Operating Temperature Max
85°C
Automotive Qualification Standard
-
SVHC
No SVHC (21-Jan-2025)
Sampling Rate
1MSPS
Data Interface
SPI
Supply Voltage Min
2.375V
ADC / DAC Case Style
LFCSP
Operating Temperature Min
-40°C
Product Range
-
MSL
MSL 1 - Unlimited
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (21-Jan-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Product traceability