Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerANALOG DEVICES
Manufacturer Part NoAD7988-1BCPZ-RL7
Newark Part No.62AK1437
Technical Datasheet
1,094 In Stock
Need more?
Delivery in 2-4 Business Days(UK stock)
Order before 9pm EST standard shipping
Quantity | Price |
---|---|
1+ | $15.950 |
10+ | $12.400 |
25+ | $11.390 |
50+ | $10.860 |
100+ | $10.320 |
250+ | $10.120 |
500+ | $9.990 |
1000+ | $9.970 |
Price for:Each (Supplied on Cut Tape)
Minimum: 1
Multiple: 1
$15.95
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerANALOG DEVICES
Manufacturer Part NoAD7988-1BCPZ-RL7
Newark Part No.62AK1437
Technical Datasheet
Resolution (Bits)16bit
Sampling Rate100kSPS
Input Channel TypePseudo Differential
Data Interface3 Wire, 4 Wire, Microwire, QSPI, Serial, SPI
Supply Voltage TypeSingle
Supply Voltage Min2.375V
Supply Voltage Max2.625V
ADC / DAC Case StyleLFCSP
No. of Pins10Pins
Operating Temperature Min-40°C
Operating Temperature Max125°C
Automotive Qualification Standard-
MSLMSL 3 - 168 hours
SVHCNo SVHC (21-Jan-2025)
Technical Specifications
Resolution (Bits)
16bit
Input Channel Type
Pseudo Differential
Supply Voltage Type
Single
Supply Voltage Max
2.625V
No. of Pins
10Pins
Operating Temperature Max
125°C
MSL
MSL 3 - 168 hours
Sampling Rate
100kSPS
Data Interface
3 Wire, 4 Wire, Microwire, QSPI, Serial, SPI
Supply Voltage Min
2.375V
ADC / DAC Case Style
LFCSP
Operating Temperature Min
-40°C
Automotive Qualification Standard
-
SVHC
No SVHC (21-Jan-2025)
Technical Docs (1)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (21-Jan-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Product traceability