Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerANALOG DEVICES
Manufacturer Part NoAD7992BRMZ-0
Newark Part No.60AK7170
Product RangeDual 12-bit SAR ADCs
Technical Datasheet
109 In Stock
Need more?
Delivery in 2-4 Business Days(UK stock)
Order before 9pm EST standard shipping
| Quantity | Price |
|---|---|
| 1+ | $8.360 |
| 10+ | $6.090 |
| 25+ | $5.750 |
| 50+ | $5.490 |
Price for:Each
Minimum: 1
Multiple: 1
$8.36
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerANALOG DEVICES
Manufacturer Part NoAD7992BRMZ-0
Newark Part No.60AK7170
Product RangeDual 12-bit SAR ADCs
Technical Datasheet
Resolution (Bits)12bit
Sampling Rate188kSPS
Input Channel TypeSingle Ended
Data Interface2 Wire, I2C, Serial
Supply Voltage TypeSingle
Supply Voltage Min2.7V
Supply Voltage Max5.5V
ADC / DAC Case StyleMSOP
No. of Pins10Pins
Operating Temperature Min-40°C
Operating Temperature Max125°C
Product RangeDual 12-bit SAR ADCs
Automotive Qualification Standard-
SVHCNo SVHC (21-Jan-2025)
Product Overview
AD7992 is a 12bit, low power, successive approximation ADC with an I2C-compatible interface. The part operates from a single power supply and features a 2µs conversion time. The part contains a 2-channel multiplexer and track and-hold amplifier that can handle input frequencies up to 11MHz. The AD7992 provides a 2-wire serial interface compatible with I2C interfaces. The AD7992-0 supports standard and fast I2C interface modes.
- 2 single-ended analog input channels specified for VDD of 2.7V to 5.5V
- Low power consumption and fast throughput rate: up to 188KSPS
- Sequencer operation
- Automatic cycle mode
- Out-of-range indicator/alert function
- Pin-selectable addressing via AS
- Shutdown mode: 1µA max, ±1LSB max INL, +1/-0.9LSB max DNL
- 70.5dB min SINAD, 71dB min SNR, -78dB max THD
- 10 lead MSOP package
- Operating temperature range from -40 to 125°C
Notes
ADI products are only authorized (and sold) for use by the customer and are not to be resold or otherwise passed on to any third party
Technical Specifications
Resolution (Bits)
12bit
Input Channel Type
Single Ended
Supply Voltage Type
Single
Supply Voltage Max
5.5V
No. of Pins
10Pins
Operating Temperature Max
125°C
Automotive Qualification Standard
-
SVHC
No SVHC (21-Jan-2025)
Sampling Rate
188kSPS
Data Interface
2 Wire, I2C, Serial
Supply Voltage Min
2.7V
ADC / DAC Case Style
MSOP
Operating Temperature Min
-40°C
Product Range
Dual 12-bit SAR ADCs
MSL
MSL 1 - Unlimited
Technical Docs (2)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (21-Jan-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Product traceability