Need more?
| Quantity | Price |
|---|---|
| 1+ | $15.880 |
| 10+ | $11.070 |
| 25+ | $10.190 |
| 50+ | $9.310 |
| 192+ | $8.430 |
| 288+ | $8.330 |
Product Information
Product Overview
AD7994 is a 4-channel, 12bit, low power, successive approximation ADC with an I²C-compatible interface. This device provide a 2-wire serial interface that is compatible with I²C interfaces. This device normally remain in a shutdown state while not converting, and power up only for conversions. The conversion process can be controlled using the CONVST pin, by a command mode where conversions occur across I²C write operations, or an automatic conversion interval mode selected through software control. On-chip limit registers can be programmed with high and low limits for the conversion result, and an open-drain, cut-off range indicator output (ALERT) becomes active when the programmed high or low limits are violated by the conversion result. This output can be used as an interrupt.
- Conversion time is 2µs typical
- Operating voltage range is 2.7V to 5.5V
- Low power consumption
- Throughput rate is 188kSPS typical at 5V
- Sequencer operation
- Automatic cycle interval mode
- Out-of-range indicator/alert function
- Pin-selectable addressing via AS, shutdown mode is 1µA maximum
- Operating temperature is -40°C to +125°C, linearity error is ±1LSB maximum
- Packaging style is thin shrink small outline package
Notes
ADI products are only authorized (and sold) for use by the customer and are not to be resold or otherwise passed on to any third party
Technical Specifications
12bit
Single Ended
Single
5.5V
16Pins
125°C
-
No SVHC (21-Jan-2025)
188kSPS
2 Wire, I2C
2.7V
TSSOP
-40°C
Single 12-bit SAR ADCs
MSL 1 - Unlimited
Technical Docs (2)
Legislation and Environmental
RoHS
RoHS
Product Compliance Certificate