Need more?
| Quantity | Price |
|---|---|
| 1+ | $15.940 |
| 10+ | $12.590 |
| 25+ | $12.000 |
| 50+ | $11.420 |
| 196+ | $10.850 |
| 294+ | $10.500 |
| 588+ | $10.320 |
Product Information
Product Overview
AD8015 is a wide bandwidth, single supply transimpedance amplifier optimized for use in a fiber optic receiver circuit. It is a complete, single chip solution for converting photodiode current into a differential voltage output. Typical application includes fiber optic receivers: SONET/SDH, FDDI, fiber channel, stable operation with high capacitance detectors, low noise preamplifiers, single-ended to differential conversion and I-to-V converters.
- Low cost, wide bandwidth, low noise
- Bandwidth: 240MHz
- Pulse width modulation of 500ps and rise time/fall time of 1.5ns
- Input current noise: 3pA/√Hz at 100MHz
- Total input RMS noise of 26.5nA DC to 100MHz
- Wide dynamic range: optical sensitivity: -36dBm at 155.52Mbps
- Peak input current is ±350mA
- Differential outputs and low power of 5V at 25mA
- 8 lead NSOIC package
- Operating temperature range from -40 to 85°C
Notes
ADI products are only authorized (and sold) for use by the customer and are not to be resold or otherwise passed on to any third party
Technical Specifications
1Channels
240MHz
± 2.25V to ± 5.5V, 4.5V to 11V
NSOIC
Transimpedance
-
Surface Mount
85°C
-
No SVHC (25-Jun-2025)
240MHz
-
± 2.25V to ± 5.5V, 4.5V to 11V
8Pins
-
-
-40°C
-
MSL 1 - Unlimited
NSOIC
Technical Docs (2)
Legislation and Environmental
RoHS
RoHS
Product Compliance Certificate