Need more?
| Quantity | Price |
|---|---|
| 1+ | $8.130 |
| 10+ | $5.430 |
| 25+ | $4.730 |
| 50+ | $4.330 |
| 100+ | $3.940 |
| 250+ | $3.540 |
| 500+ | $3.400 |
Product Information
Product Overview
AD817 is a low cost, low power, single/dual supply, high speed opamp which is ideally suited for a broad spectrum of signal conditioning and data acquisition applications. This breakthrough product also features high output current drive capability and the ability to drive an unlimited capacitive load while still maintaining excellent signal integrity. It is fully specified for operation with a single +5V power supply and with dual supplies from ±5V to ±15V. This power supply flexibility, coupled with a very low supply current of 7.5mA and excellent ac characteristics under all power supply conditions, makes the device ideal choice for many demanding yet power sensitive applications.
- Unity gain bandwidth is 50MHz typ
- Slew rate is 350V/ms typ
- Settling time to 0.1% is 45ns typ
- Drives unlimited capacitive load
- 0.1dB bandwidth is 70MHz typ at (gain = +1)
- Differential gain error is 0.04 %
- Differential phase error is 0.08°
- Operating temperature is –40°C to +85°C
- Packaging style is 8-pin plastic SOIC
Notes
ADI products are only authorized (and sold) for use by the customer and are not to be resold or otherwise passed on to any third party
Technical Specifications
1Channels
350V/µs
5V to 36V, ± 2.5V to ± 18V
8Pins
-
3.3µA
-40°C
-
MSL 1 - Unlimited
SOIC
50MHz
350V/µs
50MHz
5V to 36V, ± 2.5V to ± 18V
SOIC
General Purpose
500mV
Surface Mount
85°C
-
No SVHC (21-Jan-2025)
-
1 Amplifier
Technical Docs (1)
Legislation and Environmental
RoHS
RoHS
Product Compliance Certificate