Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerANALOG DEVICES
Manufacturer Part NoAD8231-EVALZ
Newark Part No.49AK9652
Your Part Number
Technical Datasheet
1 In Stock
Need more?
Delivery in 2-4 Business Days(UK stock)
Order before 9pm EST standard shipping
| Quantity | Price |
|---|---|
| 1+ | $74.23 |
Price for:Each
Minimum: 1
Multiple: 1
$74.23
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerANALOG DEVICES
Manufacturer Part NoAD8231-EVALZ
Newark Part No.49AK9652
Technical Datasheet
Silicon ManufacturerAnalog Devices
Silicon Core NumberAD8231
Kit Application TypeAmplifier
Application Sub TypeInstrumentation Amplifier
Kit ContentsEvaluation Board AD8231
Product Range-
SVHCNo SVHC (25-Jun-2025)
Product Overview
AD8231-EVALZ is an AD8231 zero drift, digitally programmable instrumentation amplifier evaluation board. The AD8231-EVALZ has two AD8231s mounted on it. Z1 is the AD8231 on the left side of the board. It is configured to allow access of the in-amp and op-amp separately. Z2 is the AD8231 on the right side of the board. It is set up as a differential output configuration.
Notes
ADI products are only authorized (and sold) for use by the customer and are not to be resold or otherwise passed on to any third party
Technical Specifications
Silicon Manufacturer
Analog Devices
Kit Application Type
Amplifier
Kit Contents
Evaluation Board AD8231
SVHC
No SVHC (25-Jun-2025)
Silicon Core Number
AD8231
Application Sub Type
Instrumentation Amplifier
Product Range
-
Technical Docs (2)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate