Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerANALOG DEVICES
Manufacturer Part NoAD8235ACBZ-P7
Newark Part No.49AK9659
Your Part Number
Technical Datasheet
154 In Stock
Need more?
Delivery in 2-4 Business Days(UK stock)
Order before 9pm EST standard shipping
| Quantity | Price |
|---|---|
| 1+ | $5.270 |
| 10+ | $4.020 |
| 25+ | $3.700 |
| 50+ | $3.530 |
| 100+ | $3.350 |
| 250+ | $3.190 |
| 500+ | $3.090 |
Price for:Each
Minimum: 1
Multiple: 1
$5.27
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerANALOG DEVICES
Manufacturer Part NoAD8235ACBZ-P7
Newark Part No.49AK9659
Technical Datasheet
No. of Channels1Channels
Input Offset Voltage2.5mV
Slew Rate Typ0.011V/µs
Gain Bandwidth Product23kHz
Supply Voltage Range1.8V to 5.5V
Supply Voltage Range1.8V to 5.5V
IC Case / PackageWLCSP
No. of Pins11Pins
CMRR110dB
Instrumentation Amplifier TypeMicropower
IC MountingSurface Mount
Operating Temperature Min-40°C
Operating Temperature Max125°C
Product Range-
Qualification-
SVHCNo SVHC (04-Feb-2026)
Automotive Qualification Standard-
No. of Amplifiers1 Amplifier
Slew Rate0.011V/µs
Bandwidth23kHz
Amplifier Case StyleWLCSP
Amplifier OutputRail to Rail
Product Overview
AD8235 is the smallest and lowest power instrumentation amplifier in the industry. The AD8235 is an excellent choice for signal conditioning. Typical application includes medical instrumentation, low-side current sense and portable electronics.
- Low power of 40μA maximum supply current and 6nA shutdown current
- Low input currents of 50pA input bias current and 25pA input offset current
- High Common Mode Rejection Ratio (CMRR) of 110dB, G = 100
- Space saving package
- Zero input crossover distortion
- Versatile: rail-to-rail input and output, shutdown
- Gain set with single resistor (G = 5 to 200)
- AD8236 μSOIC package version of AD8235
- 11 ball WLCSP package
- Operating temperature range from -40°C to 125°C
Notes
ADI products are only authorized (and sold) for use by the customer and are not to be resold or otherwise passed on to any third party
Technical Specifications
No. of Channels
1Channels
Slew Rate Typ
0.011V/µs
Supply Voltage Range
1.8V to 5.5V
IC Case / Package
WLCSP
CMRR
110dB
IC Mounting
Surface Mount
Operating Temperature Max
125°C
Qualification
-
SVHC
No SVHC (04-Feb-2026)
No. of Amplifiers
1 Amplifier
Bandwidth
23kHz
Amplifier Output
Rail to Rail
Input Offset Voltage
2.5mV
Gain Bandwidth Product
23kHz
Supply Voltage Range
1.8V to 5.5V
No. of Pins
11Pins
Instrumentation Amplifier Type
Micropower
Operating Temperature Min
-40°C
Product Range
-
MSL
MSL 1 - Unlimited
Automotive Qualification Standard
-
Slew Rate
0.011V/µs
Amplifier Case Style
WLCSP
Technical Docs (3)
Associated Products
1 Product Found
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
Product traceability