Need more?
| Quantity | Price | 
|---|---|
| 1+ | $3.930 | 
| 10+ | $2.870 | 
| 25+ | $2.590 | 
| 50+ | $2.350 | 
| 100+ | $2.100 | 
| 250+ | $1.970 | 
| 500+ | $1.880 | 
| 1000+ | $1.780 | 
Product Information
Product Overview
AD8274 is a difference amplifier that delivers excellent ac and dc performance. Built on Analog Devices, Inc., proprietary iPolar® process and laser-trimmed resistors, this device achieves a breakthrough in distortion vs. current consumption and has excellent gain drift, gain accuracy, and CMRR. With supply voltages upto ±18V (+36V single supply), this device is well suited for measuring large industrial signals. With no external components, this device can be configured as a G = ½ or G = 2 difference amplifier. For single-ended applications that need high gain stability or low distortion performance, it can also be configured for several gains ranging from −2 to +3. It is widely used in application such as ADC driver, high performance audio, instrumentation amplifier building blocks, level translators, automatic test equipment, sine/cosine encoders etc.
- THD + noise is 0.00035% typ at (G = 2)
 - Drives 600 ohm loads
 - Gain error is 0.03% max at (G = 2)
 - Gain drift is 2ppm/°C max at (G = 2)
 - Slew rate is 20V/μs min at (G = 2)
 - Settling time to 0.01% is 750ns typ at (G = 2)
 - Common-mode rejection ratio is 92dB typ at (G = 2)
 - Offset voltage is 300μV typ at (G = 2)
 - Supply current is 2.3mA typ at (G = 2), supply voltage range is ±2.5V to ±18V
 - Operating temperature is -40°C to +85°C, package style is 8-lead SOIC-N
 
Notes
ADI products are only authorized (and sold) for use by the customer and are not to be resold or otherwise passed on to any third party
Technical Specifications
1Amplifiers
10MHz
± 2.5V to ± 18V
NSOIC
Differential
300µV
Surface Mount
85°C
-
No SVHC (21-Jan-2025)
-
20V/µs
1Channels
20V/µs
± 2.5V to ± 18V
8Pins
-
-
-40°C
-
MSL 1 - Unlimited
NSOIC
10MHz
Technical Docs (1)
Legislation and Environmental
RoHS
RoHS
Product Compliance Certificate