Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerANALOG DEVICES
Manufacturer Part NoAD8302-EVALZ
Newark Part No.49AK9677
Technical Datasheet
Available to Order
Manufacturer Standard Lead Time: 17 week(s)
Quantity | Price |
---|---|
1+ | $363.380 |
Price for:Each
Minimum: 1
Multiple: 1
$363.38
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerANALOG DEVICES
Manufacturer Part NoAD8302-EVALZ
Newark Part No.49AK9677
Technical Datasheet
Silicon ManufacturerAnalog Devices
Silicon Core NumberAD8302ARUZ
Kit Application TypeRF / IF
Application Sub Type2.7GHz Gain Phase Detector
Kit ContentsEvaluation Board AD8302ARUZ
Product Range-
SVHCNo SVHC (21-Jan-2025)
Product Overview
AD8302-EVALZ is an AD8302 evaluation-board which is a 4-layer, FR4-based printed circuit board. For normal operation, it requires a 5V/50mA power supply. The 5V power supply should be connected to the vector pins leads labelled VP and GND. The two RF input signals are applied to two edge-mounted SMA type RF connectors (INPA and INPB). The gain and phase output signals are accessible via edge-mounted SMA connectors.
- AD8302 is a LF - 2.7GHz RF/IF gain and phase detector
Notes
ADI products are only authorized (and sold) for use by the customer and are not to be resold or otherwise passed on to any third party
Technical Specifications
Silicon Manufacturer
Analog Devices
Kit Application Type
RF / IF
Kit Contents
Evaluation Board AD8302ARUZ
SVHC
No SVHC (21-Jan-2025)
Silicon Core Number
AD8302ARUZ
Application Sub Type
2.7GHz Gain Phase Detector
Product Range
-
Technical Docs (2)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (21-Jan-2025)
Download Product Compliance Certificate
Product Compliance Certificate