Print Page
Image is for illustrative purposes only. Please refer to product description.

628 In Stock
Need more?
Delivery in 2-4 Business Days(UK stock)
Order before 6pm EST standard shipping
| Quantity | Price |
|---|---|
| 1+ | $4.940 |
| 10+ | $3.750 |
| 25+ | $3.450 |
| 50+ | $3.290 |
| 100+ | $3.130 |
| 250+ | $2.990 |
| 500+ | $2.950 |
| 1000+ | $2.910 |
Price for:Each (Supplied on Cut Tape)
Minimum: 1
Multiple: 1
$4.94
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerANALOG DEVICES
Manufacturer Part NoAD8314ACPZ-RL7
Newark Part No.62AK1445
Technical Datasheet
Frequency Min100MHz
Frequency Max2.7GHz
Input Power Min-45dBm
Input Power Max0dBm
Sensitivity-
RF IC Case StyleLFCSP-EP
No. of Pins8Pins
Supply Voltage Min2.7V
Supply Voltage Max5.5V
Operating Temperature Min-40°C
Operating Temperature Max85°C
Product Range-
SVHCNo SVHC (04-Feb-2026)
Technical Specifications
Frequency Min
100MHz
Input Power Min
-45dBm
Sensitivity
-
No. of Pins
8Pins
Supply Voltage Max
5.5V
Operating Temperature Max
85°C
MSL
MSL 1 - Unlimited
Frequency Max
2.7GHz
Input Power Max
0dBm
RF IC Case Style
LFCSP-EP
Supply Voltage Min
2.7V
Operating Temperature Min
-40°C
Product Range
-
SVHC
No SVHC (04-Feb-2026)
Technical Docs (2)
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
Product traceability
