Need more?
Quantity | Price |
---|---|
1+ | $15.550 |
10+ | $11.180 |
25+ | $11.160 |
50+ | $9.870 |
192+ | $8.660 |
Product Information
Product Overview
AD8345 is a silicon RFIC quadrature modulator, designed for use from 140MHz to 1000MHz. Its excellent phase accuracy and amplitude balance enable the high performance direct modulation of an IF carrier. It accurately splits the external LO signal into two quadrature components through the polyphase phase splitter network. The I and Q LO components are mixed with the baseband I and Q differential input signals. Finally, the outputs of the two mixers are combined in the output stage to provide a single-ended 50 ohm drive at VOUT. It is used in applications such as cellular communication systems, W-CDMA/CDMA/GSM/PCS/ISM transceivers, fixed broadband access systems LMDS/MMDS, wireless LAN, wireless local loop, digital TV/CATV modulators, single sideband upconverter.
- Output P1dB is 2.5dBm typical at (VS = 5V; LO = -2dBm at 800MHz)
- Noise floor is -155dBm/Hz typical at (VS = 5V; LO = -2dBm at 800MHz)
- Quadrature error is 0.5 degree rms typical at (CDMA IS95 setup)
- I/Q amplitude balance is 0.2dB typical at (CDMA IS95 setup)
- Single supply operation range from 2.7V to 5.5V
- Pin-compatible with AD8346 and AD8349
- Bandwidth (3dB) is 80MHz typical at (VS = 5V; LO = -2dBm at 800MHz)
- Output return loss (S22) is -20dB typical at (VS = 5V; LO = -2dBm at 800MHz)
- Operating temperature is -40°C to +85°C
- Package style is 16-lead TSSOP
Notes
ADI products are only authorized (and sold) for use by the customer and are not to be resold or otherwise passed on to any third party
Technical Specifications
140MHz
2.7V
TSSOP-EP
-40°C
-
No SVHC (21-Jan-2025)
1GHz
5.5V
16Pins
85°C
MSL 3 - 168 hours
Technical Docs (2)
Legislation and Environmental
RoHS
RoHS
Product Compliance Certificate