Need more?
| Quantity | Price |
|---|---|
| 1+ | $3.490 |
| 10+ | $2.610 |
| 25+ | $2.400 |
| 50+ | $2.270 |
| 100+ | $2.160 |
| 250+ | $2.080 |
Product Information
Product Overview
AD8567 is a quad low cost, rail- to-rail input and output operational amplifier optimized for LCD monitor applications. It is built on an advanced high voltage CBCMOS process. The AD8567 is ideal for LCD grayscale reference buffer and V COM applications. Typical application includes LCD reference drivers, portable electronics, communications equipment and automotive infotainment systems.
- Single supply voltage range from 4.5V to 16V
- Input capability beyond the rails
- Rail-to-rail output swing
- Continuous output current: 35mA and peak output current: 250mA
- Offset voltage of 10mV max
- Unity gain stable with large capacitive loads
- Slew rate is 6V/μs
- Supply current of 700μA per amplifier
- 14 lead TSSOP package
- Operating temperature range from -40°C to 85°C
Notes
ADI products are only authorized (and sold) for use by the customer and are not to be resold or otherwise passed on to any third party
Technical Specifications
4Channels
6V/µs
4.5V to 16V
14Pins
Rail - Rail Output (RRO)
80nA
-40°C
-
MSL 1 - Unlimited
TSSOP
5MHz
6V/µs
5MHz
4.5V to 16V
TSSOP
General Purpose
2mV
Surface Mount
85°C
-
No SVHC (25-Jun-2025)
-
4 Amplifier
Technical Docs (1)
Legislation and Environmental
RoHS
RoHS
Product Compliance Certificate