Need more?
| Quantity | Price |
|---|---|
| 1+ | $8.390 |
| 10+ | $5.610 |
| 25+ | $4.890 |
| 50+ | $4.490 |
| 100+ | $4.070 |
| 250+ | $3.680 |
| 500+ | $3.540 |
Product Information
Product Overview
AD8572 is a dual channel, zero-drift, single-supply, rail-to-rail, input/output operational amplifier. Using Analog Devices, Inc., topology, this zero drift amplifier combine low cost with high accuracy (no external capacitors are required). Using a spread-spectrum, auto-zero technique, this device eliminate the intermodulation effects from interaction of the chopping function with the signal frequency in ac applications. Position and pressure sensors, medical equipment, and strain gauge amplifiers benefit greatly from nearly zero drift over their operating temperature range. Many more systems require the rail-to-rail input and output swings provided by the device. It is widely used in application such as temperature sensors, pressure sensors, precision current sensing, strain gauge amplifiers, medical instrumentation, thermocouple amplifiers etc.
- Low offset voltage is 1μV typ
- Input offset drift is 0.005μV/°C typ
- Single-supply operation is 2.7V to 5V
- Large signal voltage gain is 145dB typical
- Common-mode rejection ratio is 140dB typical
- Power supply rejection ratio is 130dB typical
- Ultralow input bias current is 10pA typ, input offset current is 20pA typ
- Supply current per amplifier is 750μA typ
- Overload recovery time is 0.05ms typ
- Operating temperature is −40°C to +125°C, package style is 8-lead SOIC-N
Notes
ADI products are only authorized (and sold) for use by the customer and are not to be resold or otherwise passed on to any third party
Technical Specifications
2Channels
0.4V/µs
2.7V to 5V
8Pins
Rail - Rail Input / Output (RRIO)
10pA
-40°C
-
MSL 1 - Unlimited
NSOIC
1.5MHz
0.4V/µs
1.5MHz
2.7V to 5V
NSOIC
Zero Drift
1µV
Surface Mount
125°C
-
No SVHC (21-Jan-2025)
-
2 Amplifier
Technical Docs (1)
Legislation and Environmental
RoHS
RoHS
Product Compliance Certificate