Need more?
| Quantity | Price |
|---|---|
| 1+ | $4.820 |
| 10+ | $3.660 |
| 25+ | $3.360 |
| 50+ | $3.210 |
| 100+ | $3.050 |
| 250+ | $2.970 |
Product Information
Product Overview
AD8662 is a rail-to-rail output, single supply amplifier that use the Analog Devices, Inc., patented DigiTrim® trimming technique to achieve low offset voltage. The combination of low offset, very low input bias current, and a wide supply range makes this amplifier useful in a wide variety of applications usually associated with higher priced JFET amplifiers. Systems using high impedance sensors, such as photodiodes, benefit from the combination of low input bias current, low noise, low offset, and wide bandwidth. The wide operating voltage range meets the demands of high performance analog-to-digital converters (ADCs) and digital-to-analog converters (DACs). It is widely used in application such as sensors, medical equipment, consumer audio, photodiode amplification, ADC drivers etc.
- Low offset voltage is 100µV maximum at VS = 5V
- Low input bias current is 1pA maximum
- Single-supply operation is 5V to 16V
- Voltage noise density is 10nV/√Hz typ at (f = 10kHz) , unity-gain stable
- Wide bandwidth is 4MHz, offset voltage drift is 2µV/°C typ at (−40°C <lt/> TA <lt/> +125°C)
- Common-mode rejection ratio is 100dB typ at (VCM = −0.1V to +3V)
- Supply current per amplifier is 1.15mA typ
- Slew rate is 3.5V/µs typ at (RL = 2Kohm)
- Operating temperature range is −40°C to +125°C
- Packaging style is 8-lead mini small outline package [MSOP]
Notes
ADI products are only authorized (and sold) for use by the customer and are not to be resold or otherwise passed on to any third party
Technical Specifications
2Channels
3.5V/µs
5V to 16V
8Pins
Rail - Rail Output (RRO)
Surface Mount
125°C
-
No SVHC (25-Jun-2025)
-
2 Amplifier
4MHz
5V to 16V
MSOP
CMOS
0.3pA
-40°C
-
MSL 1 - Unlimited
MSOP
4MHz
3.5V/µs
Technical Docs (1)
Legislation and Environmental
RoHS
RoHS
Product Compliance Certificate