Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerANALOG DEVICES
Manufacturer Part NoAD8667ARMZ-REEL
Newark Part No.62AK1458
Technical Datasheet
2,569 In Stock
Need more?
Delivery in 2-4 Business Days(UK stock)
Order before 9pm EST standard shipping
| Quantity | Price |
|---|---|
| 1+ | $6.990 |
| 10+ | $4.630 |
| 25+ | $4.010 |
| 50+ | $3.660 |
| 100+ | $3.310 |
| 250+ | $2.970 |
| 500+ | $2.760 |
| 1000+ | $2.760 |
Price for:Each (Supplied on Cut Tape)
Minimum: 1
Multiple: 1
$6.99
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerANALOG DEVICES
Manufacturer Part NoAD8667ARMZ-REEL
Newark Part No.62AK1458
Technical Datasheet
No. of Channels2Channels
Gain Bandwidth Product600kHz
Slew Rate Typ0.3V/µs
Supply Voltage Range5V to 16V, ± 2.5V to ± 8V
Supply Voltage Range5V to 16V, ± 2.5V to ± 8V
IC Case / PackageMSOP
No. of Pins8Pins
Amplifier TypeCMOS
Rail to RailRail - Rail Output (RRO)
Input Offset Voltage40µV
Input Bias Current0.3pA
IC MountingSurface Mount
Operating Temperature Min-40°C
Operating Temperature Max125°C
Product Range-
Qualification-
SVHCNo SVHC (21-Jan-2025)
Amplifier Case StyleMSOP
Automotive Qualification Standard-
Bandwidth600kHz
No. of Amplifiers2 Amplifier
Slew Rate0.3V/µs
Technical Specifications
No. of Channels
2Channels
Slew Rate Typ
0.3V/µs
Supply Voltage Range
5V to 16V, ± 2.5V to ± 8V
No. of Pins
8Pins
Rail to Rail
Rail - Rail Output (RRO)
Input Bias Current
0.3pA
Operating Temperature Min
-40°C
Product Range
-
MSL
MSL 1 - Unlimited
Amplifier Case Style
MSOP
Bandwidth
600kHz
Slew Rate
0.3V/µs
Gain Bandwidth Product
600kHz
Supply Voltage Range
5V to 16V, ± 2.5V to ± 8V
IC Case / Package
MSOP
Amplifier Type
CMOS
Input Offset Voltage
40µV
IC Mounting
Surface Mount
Operating Temperature Max
125°C
Qualification
-
SVHC
No SVHC (21-Jan-2025)
Automotive Qualification Standard
-
No. of Amplifiers
2 Amplifier
Technical Docs (1)
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (21-Jan-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Product traceability