
Need more?
| Quantity | Price |
|---|---|
| 1+ | $30.840 |
| 5+ | $28.320 |
| 10+ | $25.780 |
| 25+ | $23.030 |
| 50+ | $21.960 |
| 100+ | $20.880 |
Product Information
Product Overview
AD9117 is a pin-compatible dual, 14bit, low power digital-to-analog converter (DAC). This TxDAC® converter are optimized for the transmit signal path of communication systems. This devices share the same interface, package, and pinout, providing an upward or downward component selection path based on performance, resolution, and cost. It is widely used in application such as wireless infrastructures, picocell, femtocell base stations, medical instrumentation, ultrasound transducer excitation, portable instrumentation, signal generators, arbitrary waveform generators etc.
- Power dissipation is 20mA output at 3.3V
- Sleep mode is 3mW at 3.3V
- Supply voltage range is 1.8V to 3.3V
- Spurious free dynamic range is 85dBc typical
- Differential current output is 2mA to 20mA
- 2 on-chip auxiliary DACs
- CMOS inputs with single-port operation
- Maximum clock rate is 125MSPS
- Operating temperature is -40°C to +85°C
- Package style is 40-lead LFCSP
Notes
ADI products are only authorized (and sold) for use by the customer and are not to be resold or otherwise passed on to any third party
Technical Specifications
14bit
Parallel, Serial, SPI
Parallel, Serial, SPI
1.7V to 3.5V
LFCSP-EP
Current
Parallel
Surface Mount
85°C
-
No SVHC (04-Feb-2026)
125MSPS
3.5V
1.7V to 3.5V
1.7V
2Channels
LFCSP-EP
40Pins
-40°C
Dual 14-Bit Current Output DACs
MSL 3 - 168 hours
Technical Docs (3)
Legislation and Environmental
RoHS
RoHS
Product Compliance Certificate
