Need more?
| Quantity | Price |
|---|---|
| 1+ | $274.970 |
Product Information
Product Overview
AD9162 is a high performance 16bit digital-to-analog converter (DAC) that supports data rates to 6GSPS. The DAC core is based on a quad-switch architecture coupled with a 2× interpolator filter that enables an effective DAC update rate of up to 12GSPS in some modes. The high dynamic range and bandwidth makes this DAC ideally suited for the most demanding high speed radio frequency (RF) DAC applications. In baseband mode, wide bandwidth capability combines with high dynamic range to support DOCSIS 3.1 cable infrastructure compliance from the minimum of two carriers to full maximum spectrum of 1.794GHz. Application includes broadband communications systems, DOCSIS 3.1 cable modem termination system (CMTS)/ video on demand (VOD)/edge quadrature amplitude modulation (EQAM), wireless communications infrastructure, W-CDMA, LTE, LTE-A, point to point instrumentation, automatic test equipment (ATE), radars and jammers.
- DAC update rate up to 12GSPS (mini), direct RF synthesis at 6GSPS (min)
- DC to 2.5GHz in baseband 1× bypass mode
- DC to 6GHz in 2× nonreturn-to-zero (NRZ) mode
- 1.5GHz to 7.5GHz in mix-mode
- Excellent dynamic performance
- DAC update rate is 1.5GSPS (max,VDD25-DAC = 2.5V)
- Integral nonlinearity (INL) is ±2.7LSB (typ, VDD25-DAC = 2.5V)
- Differential nonlinearity (DNL) is ±1.7LSB (typ, VDD25-DAC = 2.5V)
- Gain error (with internal reference) is -1.7% (typ, VDD25-DAC = 2.5V)
- 169 ball CSP-BGA package, operating temperature range from -40°C to +85°C
Notes
ADI products are only authorized (and sold) for use by the customer and are not to be resold or otherwise passed on to any third party
Technical Specifications
16bit
Serial, SPI
2.375V to 2.625V
169Pins
-40°C
16-bit Voltage Output DACs
MSL 3 - 168 hours
12GSPS
2.375V to 2.625V
CSPBGA
Differential
85°C
-
No SVHC (21-Jan-2025)
Technical Docs (1)
Legislation and Environmental
RoHS
RoHS
Product Compliance Certificate