Need more?
| Quantity | Price |
|---|---|
| 1+ | $540.730 |
Product Information
Product Overview
AD9164 is a high performance, 16bit digital-to-analog converter (DAC) and direct digital synthesizer (DDS) that supports update rates to 6GSPS. The DAC core is based on a quad-switch architecture coupled with a 2× interpolator filter that enables an effective DAC update rate of up to 12GSPS in some modes. The high dynamic range and bandwidth makes these DACs ideally suited for the most demanding high speed radio frequency (RF) DAC applications. The DDS consists of a bank of 32, 32bit numerically controlled oscillators (NCOs), each with its own phase accumulator. When combined with a 100 MHz serial peripheral interface (SPI) and fast hop modes, phase coherent fast frequency hopping (FFH) is enabled, with several modes to support multiple applications. Application includes broadband communications systems, DOCSIS 3.1 CMTS/ video on demand (VOD)/edge, quadrature amplitude modulation (EQAM), wireless communications infrastructure, W-CDMA, LTE, LTE-A, point to point.
- Direct RF synthesis at 6GSPS (minimum)
- DC to 2.5GHz in baseband mode, DC to 6GHz in 2× nonreturn-to-zero (NRZ) mode
- By passable interpolation, excellent dynamic performance
- Fast frequency hopping
- Resolution is 16bit (min, VDD25-DAC = 2.5V)
- DAC update rate is 1.5GSPS (max, mini, VDD25-DAC = 2.5V)
- Integral nonlinearity (INL) is ±2.7LSB (typ, VDD25-DAC = 2.5V)
- Differential nonlinearity (DNL) is ±1.7LSB (typ, VDD25-DAC = 2.5V)
- Gain error (with internal reference) is -1.7% (typ, VDD25-DAC = 2.5V)
- 169 ball CSP-BGA package, operating temperature range from -40°C to +85°C
Notes
ADI products are only authorized (and sold) for use by the customer and are not to be resold or otherwise passed on to any third party
Technical Specifications
16bit
Serial, SPI
2.375V to 2.625V
169Pins
-40°C
Single 16-Bit Current Output DACs
MSL 3 - 168 hours
12.8GSPS
2.375V to 2.625V
CSPBGA
Serial
85°C
-
No SVHC (21-Jan-2025)
Technical Docs (1)
Associated Products
1 Product Found
Legislation and Environmental
RoHS
RoHS
Product Compliance Certificate