New DealsOffersContact UsHelpTrack Ordersen español
Home
Login
Register
My Account
0
0 Items$0.00
  • All Products
    • Manufacturers
    • Popular Manufacturers
      ANALOG DEVICES
      STMICROELECTRONICS
      KEMET
      PANASONIC
      AMPHENOL
      ALPHAWIRE
      OMEGA
      NI
      TEKTRONIX
      TE CONNECTIVITY
      LITTELFUSE
      RASPBERRY PI
      View all manufacturers
      MULTICOMP PRO

      The Engineer's Choice

      From prototype to production

      Learn More

      ACCESS ASSEMBLE ASPIRE

      The right components for tomorrow's success

      Learn more
      • Resources
      • Services
        • Custom Components
        • Purchase & Procurement
        • Stock management
        • Design
        • Education
        • Packaging Solutions
        • Custom orders
        View All Services
        Technical Resources
        • Healthcare
        • Robotics
        • Industrial Automation
        • Soluciones de fabricantes de equipos originales (OEM)
        • EV Charging
        • Transportation
        • Internet of Things
        • Artificial Intelligence
        • Maintenance & Safety
        • Wireless
        • Sensing
        • Power Management
        • Embedded Hub
        • 3D Printing Solutions
        • Engineering Glossary
        • Calculators & Charts
        • Selector Tools & Catalogues
        • eTechJournal
        View All Tech Resources
        Help
        • Contact Us
        • New To Newark
        • Technical Support
        • Delivery Information
        • Legislation and Environmental
        • FAQ's
        • Report a Problem
        View All Help
        • Communities
        • element14
          Visit the element14 Community for technical discussions, learning content, and opportunities to test new products.
          hacksterio
          Hackster is a community dedicated to learning hardware.
          • Bill of Materials (BOM) Upload
            • Tools
            • Quick Buy
              BOM Upload
              Request a Quote
              All Buying Tools
              • Offers
                • Contact Us
                  • Help
                    • New Deals
                      1. Home
                      2. Semiconductors - ICs
                      3. Data & Signal Conversion
                      4. Analog-to-Digital Converters - ADC
                      Print Page

                      AD9218BSTZ-105

                      Analog to Digital Converter, 10 bit, 105 MSPS, Differential, Single Ended, Parallel, Single

                      Date/Lot Code

                      ANALOG DEVICES AD9218BSTZ-105
                      Image is for illustrative purposes only. Please refer to product description.
                      ManufacturerANALOG DEVICES
                      Manufacturer Part NoAD9218BSTZ-105
                      Newark Part No.60AK7805
                      Product RangeDual 10-bit Pipeline ADCs
                      Technical Datasheet

                      Data Sheet

                      See all Technical Docs
                      5 In Stock

                      Need more?

                      Delivery in 2-4 Business Days(UK stock)
                      Order before 9pm EST standard shipping
                      QuantityPrice
                      1+$45.210
                      5+$39.480
                      10+$33.740
                      25+$32.500
                      50+$31.980
                      100+$31.970
                      250+$31.970
                      Price for:Each
                      Minimum: 1
                      Multiple: 1
                      $45.21
                      Enter Your Part No/Line Note
                      Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
                      This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.

                      Product Information

                      ManufacturerANALOG DEVICES
                      Manufacturer Part NoAD9218BSTZ-105
                      Newark Part No.60AK7805
                      Product RangeDual 10-bit Pipeline ADCs
                      Technical Datasheet

                      Data Sheet

                      Resolution (Bits)10bit
                      Sampling Rate105MSPS
                      Input Channel TypeDifferential, Single Ended
                      Data InterfaceParallel
                      Supply Voltage TypeSingle
                      Supply Voltage Min2.7V
                      Supply Voltage Max3.6V
                      ADC / DAC Case StyleLQFP
                      No. of Pins48Pins
                      Operating Temperature Min-40°C
                      Operating Temperature Max85°C
                      Product RangeDual 10-bit Pipeline ADCs
                      Automotive Qualification Standard-
                      MSLMSL 3 - 168 hours
                      SVHCNo SVHC (14-Jun-2023)

                      Product Overview

                      AD9218 is a dual 10bit monolithic sampling analog to digital converter with on-chip track-and-hold circuits. The product is low cost, low power, and is small and easy to use. The AD9218 operates at a 105MSPS conversion rate with outstanding dynamic performance over its full operating range. Each channel can be operated independently. The digital outputs are TTL/CMOS compatible and a separate output power supply pin supports interfacing with 3.3V or 2.5V logic. The clock input is TTL/CMOS compatible and the 10bit digital outputs can be operated from 3V (2.5V to 3.6V) supplies. User-selectable options offer a combination of power-down modes, digital data formats, and digital data timing schemes. In power-down mode, the digital outputs are driven to a high impedance state. Typical applications include battery-powered instruments, hand-held scope meters, low cost digital oscilloscopes, I and Q communications and ultrasound equipment.

                      • Dual 10bit 105MSPS ADC
                      • Power dissipation: 565mW max and ±1mV/V typ PSRR
                      • On-chip reference and track-and-hold
                      • 300MHz analog bandwidth each channel and pin compatible with the 8bit AD9288
                      • SNR = 55dB and SINAD = 53dB at fIN = 10.3MHz and -75dBc crosstalk between channels
                      • 1V p-p or 2V p-p analog input range each channel and output data alignment mode
                      • 3.0V single-supply operation (2.7V to 3.6V)
                      • Power-down mode for single-channel operation and twos complement or offset binary output mode
                      • 48-lead LQFP package
                      • Operating temperature range from -40°C to +85°C

                      Notes

                      ADI products are only authorized (and sold) for use by the customer and are not to be resold or otherwise passed on to any third party

                      Technical Specifications

                      Resolution (Bits)

                      10bit

                      Input Channel Type

                      Differential, Single Ended

                      Supply Voltage Type

                      Single

                      Supply Voltage Max

                      3.6V

                      No. of Pins

                      48Pins

                      Operating Temperature Max

                      85°C

                      Automotive Qualification Standard

                      -

                      SVHC

                      No SVHC (14-Jun-2023)

                      Sampling Rate

                      105MSPS

                      Data Interface

                      Parallel

                      Supply Voltage Min

                      2.7V

                      ADC / DAC Case Style

                      LQFP

                      Operating Temperature Min

                      -40°C

                      Product Range

                      Dual 10-bit Pipeline ADCs

                      MSL

                      MSL 3 - 168 hours

                      Technical Docs (3)

                      Technical Data Sheet EN

                      CAD CadSoft_EAGLE EN

                      Product Change Notice EN

                      Legislation and Environmental

                      US ECCN:EAR99
                      EU ECCN:Unknown
                      RoHS Compliant:Yes

                      RoHS

                      RoHS Phthalates Compliant:Yes

                      RoHS

                      SVHC:No SVHC (14-Jun-2023)
                      Download Product Compliance Certificate

                      Product Compliance Certificate

                      Product traceability

                      Date/Lot Code

                      Customer Service
                      I Need Help
                      Sales 01.800.463.9275
                      Technical 01.800.463.9275
                      Submit Feedback
                      Hablar con un representante
                      Quick Links
                      Track my order
                      FAQs
                      Delivery Information
                      Our Company
                      About us
                      Quality Policy
                      Careers
                      ESG
                      Social Media +

                      Become a Newark Insider!

                      LinkedIn
                      Twitter
                      Facebook
                      Norton Secured
                      BSI 9001
                      AMEX
                      Mastercard
                      Visa
                      Terms of Access
                      Legal and Copyright Notices
                      Terms & Conditions
                      Sitemap
                      Terms of Use for API
                      An Avnet Company© 2024 Premier Farnell Limited. All Rights Reserved.