Need more?
| Quantity | Price |
|---|---|
| 1+ | $23.940 |
| 5+ | $20.540 |
| 10+ | $17.130 |
| 25+ | $14.360 |
| 94+ | $14.290 |
| 141+ | $14.220 |
Product Information
Product Overview
AD9220ARSZ is a generation of high performance, single supply 12-bit analog-to-digital converter. It exhibits true 12-bit linearity and temperature drift performance1 as well as 11.5-bit or better ac performance. It provides an upward or downward component selection path based on performance, sample rate and power. The device differs with respect to its specified sampling rate, and power consumption, which is reflected in its dynamic performance over frequency. It combines a low cost, high speed CMOS process and a novel architecture to achieve the resolution and speed of existing hybrid and monolithic implementations at a fraction of the power consumption and cost. It is a complete, monolithic ADC with an on-chip, high performance, low noise sample-and-hold amplifier and programmable voltage reference. An external reference can also be chosen to suit the dc accuracy and temperature drift requirements of the application.
- Complete on-chip sample-and-hold amplifier and voltage reference
- Out-of-range indicator, straight binary output data
- Flexible sampling rates, low power and single supply
- Excellent DC performance over temperature, flexible analog input range
- Excellent AC performance and low noise
- Maximum conversion rate is 10MHz min at AVDD=5V, DVDD=5V, VREF=2.5V, VINB=2.5V
- Integral nonlinearity (INL) is ±0.5LSB typ at AVDD=5V, DVDD=5V, VREF=2.5V, VINB=2.5V
- Temperature drift-zero error is ±2ppm/°C typ at AVDD=5V, DVDD=5V, VREF=2.5V, VINB=2.5V
- 28-lead SSOP package
- Temperature range from -40°C to 85°C
Notes
ADI products are only authorized (and sold) for use by the customer and are not to be resold or otherwise passed on to any third party
Technical Specifications
12bit
Differential, Single Ended
Single
5.25V
28Pins
85°C
-
No SVHC (21-Jan-2025)
10MSPS
Parallel
2.7V
SSOP
-40°C
Single 12-bit Pipelined ADCs
MSL 1 - Unlimited
Technical Docs (2)
Legislation and Environmental
RoHS
RoHS
Product Compliance Certificate