Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerANALOG DEVICES
Manufacturer Part NoAD9230BCPZ-250
Newark Part No.49AK9841
Product RangeSingle 12-Bit Pipelined ADCs
Technical Datasheet
5 In Stock
Need more?
Delivery in 2-4 Business Days(UK stock)
Order before 9pm EST standard shipping
| Quantity | Price |
|---|---|
| 1+ | $126.580 |
| 5+ | $119.660 |
| 10+ | $112.740 |
Price for:Each
Minimum: 1
Multiple: 1
$126.58
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerANALOG DEVICES
Manufacturer Part NoAD9230BCPZ-250
Newark Part No.49AK9841
Product RangeSingle 12-Bit Pipelined ADCs
Technical Datasheet
Resolution (Bits)12bit
Sampling Rate250MSPS
Input Channel TypeDifferential, Single Ended
Data InterfaceSerial, SPI
Supply Voltage TypeSingle
Supply Voltage Min1.7V
Supply Voltage Max1.9V
ADC / DAC Case StyleLFCSP-VQ-EP
No. of Pins56Pins
Operating Temperature Min-40°C
Operating Temperature Max85°C
Product RangeSingle 12-Bit Pipelined ADCs
Automotive Qualification Standard-
SVHCNo SVHC (21-Jan-2025)
Product Overview
AD9230 is a 12bit monolithic sampling analog-to-digital converter optimized for high performance, low power, and ease of use. Typical application includes wireless and wired broadband communications, cable reverse path, communications test equipment, radar and satellite subsystems and power amplifier linearization.
- SNR = 63.9dB, ENOB of 10.4bits, SFDR = −79dBc at fIN up to 70MHz at 250MSPS
- Excellent linearity: DNL = ±0.3LSB typ, INL = ±0.5LSB typ and 700MHz full power analog bandwidth
- LVDS at 250MSPS (ANSI-644 levels), low power dissipation: 434mW at SDR mode and 400mW at DDR mode
- On-chip reference, no external decoupling required
- Integrated input buffer and track-and-hold
- Programmable I/P voltage: 1V to 1.5V, 1.25V nominal, 1.8V analog and digital supply operation
- Selectable output data format (offset binary, twos complement, grey code)
- Integrated data capture clock
- 56 lead LFCSP package
- Operating temperature range from -40 to 85°C
Notes
ADI products are only authorized (and sold) for use by the customer and are not to be resold or otherwise passed on to any third party
Technical Specifications
Resolution (Bits)
12bit
Input Channel Type
Differential, Single Ended
Supply Voltage Type
Single
Supply Voltage Max
1.9V
No. of Pins
56Pins
Operating Temperature Max
85°C
Automotive Qualification Standard
-
SVHC
No SVHC (21-Jan-2025)
Sampling Rate
250MSPS
Data Interface
Serial, SPI
Supply Voltage Min
1.7V
ADC / DAC Case Style
LFCSP-VQ-EP
Operating Temperature Min
-40°C
Product Range
Single 12-Bit Pipelined ADCs
MSL
MSL 3 - 168 hours
Technical Docs (2)
Legislation and Environmental
US ECCN:3A991C2
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (21-Jan-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Product traceability