Need more?
| Quantity | Price |
|---|---|
| 1+ | $48.260 |
| 5+ | $43.740 |
| 10+ | $39.210 |
| 25+ | $34.700 |
Product Information
Product Overview
AD9236 is a monolithic, 12bit, 80MSPS analog-to-digital converter featuring a high performance sample and-hold amplifier (SHA) and voltage reference. The AD9236 uses a multistage differential pipelined architecture with output error correction logic to provide 12bit accuracy at 80MSPS and guarantee no missing codes over the full operating temperature range. The wide bandwidth, truly differential SHA allows a variety of user-selectable input ranges and common modes, including single-ended applications. It is suitable for multiplexed systems that switch full-scale voltage levels in successive channels and for sampling single-channel inputs at frequencies well beyond the Nyquist rate. Typical applications include high end medical imaging equipment, IF sampling in communications receivers, WCDMA, CDMA-One, CDMA-2000, battery-powered instruments, hand-held scope meters, low cost digital oscilloscopes and DTV subsystems.
- Single 3V supply operation (2.7V to 3.6V)
- SNR = 70.4dBc to Nyquist, SFDR = 87.8dBc to Nyquist at fIN = 40MHz and DNL = ±0.4LSB
- Low power: 366mW
- Differential input with 500MHz bandwidth
- On-chip reference and sample-and-hold
- Clock duty cycle stabilizer
- Flexible analog input: 1V p-p to 2V p-p range
- Offset binary or twos complement data format
- 32 lead LFCSP package
- Operating temperature range from -40 to 85°C
Notes
ADI products are only authorized (and sold) for use by the customer and are not to be resold or otherwise passed on to any third party
Technical Specifications
12bit
Differential, Single Ended
Single
3.6V
32Pins
85°C
-
No SVHC (21-Jan-2025)
80MSPS
-
2.7V
LFCSP
-40°C
Single 12-Bit Pipelined ADCs
MSL 3 - 168 hours
Technical Docs (1)
Legislation and Environmental
RoHS
RoHS
Product Compliance Certificate