Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerANALOG DEVICES
Manufacturer Part NoAD9237BCPZ-40
Newark Part No.60AK7821
Product RangeSingle 12-Bit Pipelined ADCs
Technical Datasheet
29 In Stock
Need more?
Delivery in 2-4 Business Days(UK stock)
Order before 9pm EST standard shipping
| Quantity | Price |
|---|---|
| 1+ | $25.140 |
| 5+ | $21.600 |
| 10+ | $18.050 |
| 25+ | $15.300 |
| 50+ | $15.230 |
| 100+ | $15.150 |
Price for:Each
Minimum: 1
Multiple: 1
$25.14
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerANALOG DEVICES
Manufacturer Part NoAD9237BCPZ-40
Newark Part No.60AK7821
Product RangeSingle 12-Bit Pipelined ADCs
Technical Datasheet
Resolution (Bits)12bit
Sampling Rate40MSPS
Input Channel TypeDifferential, Single Ended
Data InterfaceParallel
Supply Voltage TypeSingle
Supply Voltage Min2.7V
Supply Voltage Max3.6V
ADC / DAC Case StyleLFCSP
No. of Pins32Pins
Operating Temperature Min-40°C
Operating Temperature Max85°C
Product RangeSingle 12-Bit Pipelined ADCs
Automotive Qualification Standard-
SVHCNo SVHC (21-Jan-2025)
Product Overview
AD9237 is a family of monolithic, single 3V supply, 12bit, 40MSPS analog-to-digital converters(ADC). This family features a high performance sample-and-hold amplifier(SHA) and voltage reference. Typical application includes ultrasound and medical imaging, battery -powered instruments, hand -held scope meters, low cost digital oscilloscopes, low power digital still cameras and copiers and low power communications.
- Ultralow power: 135mW at 40MSPS (DC input) and 1mW at 40MSPS (power-down mode)
- SNR = 66.5dBc, SINAD=66.4dBc and SFDR = 83.5dBc at 40MSPS, fINPUT = 2.4MHz
- DNL = ±0.7LSB, ±0.9LSB INL and ENOB=10.7bits at fINPUT = 9.7MHz
- Differential input with 500MHz bandwidth
- Flexible analog input: 1V p-p to 4V p-p range
- Offset binary, twos complement, or gray code data formats
- Output enable pin, 2-step power-down
- Full power-down and sleep mode and Clock duty cycle stabilizer
- 32 lead LFCSP package
- Operating temperature range from -40 to 85°C
Notes
ADI products are only authorized (and sold) for use by the customer and are not to be resold or otherwise passed on to any third party
Technical Specifications
Resolution (Bits)
12bit
Input Channel Type
Differential, Single Ended
Supply Voltage Type
Single
Supply Voltage Max
3.6V
No. of Pins
32Pins
Operating Temperature Max
85°C
Automotive Qualification Standard
-
SVHC
No SVHC (21-Jan-2025)
Sampling Rate
40MSPS
Data Interface
Parallel
Supply Voltage Min
2.7V
ADC / DAC Case Style
LFCSP
Operating Temperature Min
-40°C
Product Range
Single 12-Bit Pipelined ADCs
MSL
MSL 3 - 168 hours
Technical Docs (1)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (21-Jan-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Product traceability