Need more?
| Quantity | Price |
|---|---|
| 1+ | $100.040 |
| 5+ | $92.510 |
| 10+ | $84.980 |
Product Information
Product Overview
AD9255 is a 14-bit, 105MSPS analog to digital converter (ADC). The AD9255 is designed to support communications applications where high performance combined with low cost, small size and versatility is desired. The ADC features a wide bandwidth differential sample-and hold analog input amplifier supporting a variety of user-selectable input ranges. It is suitable for multiplexed systems that switch fullscale voltage levels in successive channels and for sampling single channel inputs at frequencies well beyond the Nyquist rate. Combined with power and cost savings over previously available ADCs, the AD9255 is suitable for applications in communications, instrumentation and medical imaging. It is suitable for use in communications multimode digital receivers (3G), GSM, EDGE, W-CDMA, LTE, CDMA2000, WiMAX and TD-SCDMA, smart antenna systems, general-purpose software radios, broadband data applications and ultrasound equipment.
- 1.8V analog supply operation, 1.79V CMOS high level O/P voltage at IOH = 50μA
- Programmable internal ADC voltage reference, integrated ADC sample-and-hold inputs
- ADC clock duty cycle stabilizer
- Serial port control
- User-configurable, built-in self-test (BIST) capability
- Energy-saving power-down modes
- Optional on-chip dither
- 79.2dBFS SNR at fIN = 2.4MHz
- 48 lead LFCSP package
- Operating temperature range from -40 to 85°C
Notes
ADI products are only authorized (and sold) for use by the customer and are not to be resold or otherwise passed on to any third party
Technical Specifications
14bit
Differential, Single Ended
Single
1.9V
48Pins
85°C
-
No SVHC (21-Jan-2025)
105MSPS
SPI
1.7V
LFCSP
-40°C
Single 14-bit Pipeline ADCs
MSL 3 - 168 hours
Technical Docs (2)
Legislation and Environmental
RoHS
RoHS
Product Compliance Certificate