Need more?
| Quantity | Price |
|---|---|
| 1+ | $79.390 |
| 5+ | $71.780 |
| 10+ | $64.180 |
Product Information
Product Overview
AD9266 is a monolithic, single-channel 1.8V supply, 16bit, 40MSPS analog to digital converter (ADC). It features a high performance sample-and hold circuit and on-chip voltage reference. The ADC contains several features designed to maximize flexibility and minimize system cost, such as programmable clock and data alignment and programmable digital test pattern generation. The available digital test patterns include built-in deterministic and pseudorandom patterns, along with custom user-defined test patterns entered via the serial port interface (SPI). It is suitable for use in communications, diversity radio systems, multimode digital receivers (GSM, EDGE, W-CDMA, LTE, CDMA2000, WiMAX, TD-SCDMA), smart antenna systems, battery-powered instruments, handheld scope meters, portable medical imaging, ultrasound, radar/LIDAR and PET/SPECT imaging applications.
- 1.8V analog supply operation and 1.8V to 3.3V output supply
- 0.5mW power-down power
- Differential input with 700MHz bandwidth
- On-chip voltage reference and sample-and-hold circuit
- Interleaved data output for reduced pin-count interface
- Serial port control options: offset binary, grey code, or twos complement data format
- Data clock output (DCO) with programmable clock and data alignment
- 78.2dBFS SNR, 78.0dBFS SINAD at fIN = 9.7MHz
- 32 lead LFCSP package
- Operating temperature range from -40 to 85°C
Notes
ADI products are only authorized (and sold) for use by the customer and are not to be resold or otherwise passed on to any third party
Technical Specifications
16bit
Differential, Single Ended
Single
1.9V
32Pins
85°C
-
No SVHC (21-Jan-2025)
40MSPS
SPI
1.7V
LFCSP
-40°C
Single 16-bit Pipeline ADCs
MSL 3 - 168 hours
Technical Docs (2)
Legislation and Environmental
RoHS
RoHS
Product Compliance Certificate