Need more?
| Quantity | Price |
|---|---|
| 1+ | $102.960 |
| 5+ | $95.480 |
| 10+ | $87.980 |
Product Information
Product Overview
AD9278 is designed for low cost, low power, small size, and ease of use for medical ultrasound and automotive radar. It contains eight channels of a variable gain amplifier (VGA) with a low noise preamplifier (LNA), an anti aliasing filter (AAF), an analog-to-digital converter(ADC), and an I/Q demodulator with programmable phase rotation. Each channel features a variable gain range of 45dB, a fully differential signal path, an active input preamplifier termination, and a maximum gain of up to 51dB. The channel is optimized for high dynamic performance and low power in applications where a small package size is critical. The LNA has a single-ended-to-differential gain that is selectable through the SPI.
- 8 channels of LNA, VGA, AAF, ADC, and I/Q demodulator
- Low power: 88mW per channel, TGC mode, 40MSPS, 32mW per channel, CW mode
- Flexible power-down modes
- Low noise preamplifier (LNA): dual-mode active input impedance matching and BW: <gt/>50MHz
- Variable gain amplifier (VGA): attenuator range: -45dB to 0dB
- Antialiasing filter (AAF): programmable second-order LPF from 8MHz to 18MHz
- Analog-to-digital converter (ADC) SNR:65dBFS at fIN = 5MHz at -10dBFS, GAIN+ = 0V
- Serial LVDS (ANSI-644, low power/reduced signal)
- 144 lead CSPBGA package
- Operating temperature range from -40 to 85°C
Notes
ADI products are only authorized (and sold) for use by the customer and are not to be resold or otherwise passed on to any third party
Technical Specifications
12bit
Differential, Single Ended
Single
3.6V
144Pins
85°C
-
No SVHC (21-Jan-2025)
65MSPS
3 Wire, Serial, SPI
1.7V
CSPBGA
-40°C
Octal 12-Bit Pipelined ADCs
MSL 3 - 168 hours
Technical Docs (2)
Legislation and Environmental
RoHS
RoHS
Product Compliance Certificate