Need more?
Quantity | Price |
---|---|
1+ | $89.250 |
5+ | $88.440 |
10+ | $87.630 |
Product Information
Product Overview
AD9432 is a 12bit, monolithic sampling analog-to-digital converter (ADC) with an on-chip track-and-hold circuit and is optimized for high speed conversion and ease of use. The digital outputs are TTL-/CMOS-compatible, and a separate output power supply pin supports interfacing with 3.3V logic. The encode input supports either differential or single-ended mode and is TTL-/CMOS-compatible. Typical applications include communications, base stations and zero-IF subsystems, Wireless local loop (WLL), local multipoint distribution service (LMDS) and HDTV broadcast cameras and film scanners.
- 2Vp-p analog input range and 5V supply operation
- 3.3V CMOS/TTL outputs
- On-chip reference and track-and-hold
- On-chip input buffer
- Twos complement output format
- 500MHz analog bandwidth
- SNR of 67dB at 49MHz AIN at 105MSPS
- Second order and third order harmonic distortion is -80dB at 49MHz AIN at 105MSPS
- 52 lead LQFP package
- Operating temperature range from -40°C to 85°C
Notes
ADI products are only authorized (and sold) for use by the customer and are not to be resold or otherwise passed on to any third party
Technical Specifications
12bit
Differential, Single Ended
Single
5.25V
52Pins
85°C
-
No SVHC (21-Jan-2025)
105MSPS
-
4.75V
LQFP
-40°C
Single 12-Bit Pipelined ADCs
MSL 3 - 168 hours
Technical Docs (1)
Legislation and Environmental
RoHS
RoHS
Product Compliance Certificate