
Need more?
| Quantity | Price |
|---|---|
| 1+ | $21.840 |
| 10+ | $17.360 |
| 25+ | $15.440 |
| 50+ | $15.190 |
| 100+ | $14.920 |
| 250+ | $14.310 |
| 500+ | $14.050 |
Product Information
Product Overview
AD9518-1 is a multi-output clock distribution IC with sub picosecond jitter performance, along with an on-chip PLL and VCO. The on-chip VCO tunes from 2.30GHz to 2.65GHz. Optionally, an external VCO/VCXO of up to 2.4GHz can be used. This emphasizes low jitter and phase noise to maximize data converter performance and it can benefit other applications with demanding phase noise and jitter requirements. This features six LVPECL outputs (in three pairs). The LVPECL outputs operate to 1.6GHz. Application includes low jitter, low phase noise clock distribution, 10/40/100 Gb/sec networking line cards, including SONET, synchronous Ethernet, OTU2/3/4, forward error correction (G.710), clocking high speed ADCs, DACs, DDSs, DDCs, DUCs, MxFEs, high performance wireless transceivers, ATE and high performance instrumentation.
- Low phase noise, phase-locked loop (PLL)
- Reference monitoring capability
- Automatic reverie and manual reference switchover/holdover modes
- Programmable delays in path to PFD
- Automatic synchronization of all outputs on power-up
- Typical RSET pin resistor is 4.12Kohm (sets internal biasing currents; connect to ground)
- Frequency range from 2300 to 2650MHz (VS=VS-LVPECL=3.3V ± 5%)
- Operating temperature rating range from -40 to +85°C
- 48-lead frame chip scale package [LFCSP]
Notes
ADI products are only authorized (and sold) for use by the customer and are not to be resold or otherwise passed on to any third party
Technical Specifications
Clock Generator
3.135V
LFCSP
LFCSP
-
-40°C
-
No SVHC (04-Feb-2026)
2.5GHz
3.465V
48Pins
-
6Outputs
85°C
MSL 3 - 168 hours
Technical Docs (2)
Legislation and Environmental
RoHS
RoHS
Product Compliance Certificate
