New DealsOffersContact UsHelpTrack Ordersen español
Home
Login
Register
My Account
0
0 Items$0.00
  • All Products
    • Manufacturers
    • Popular Manufacturers
      ANALOG DEVICES
      STMICROELECTRONICS
      KEMET
      PANASONIC
      AMPHENOL
      ALPHAWIRE
      OMEGA
      NI
      TEKTRONIX
      TE CONNECTIVITY
      LITTELFUSE
      RASPBERRY PI
      View all manufacturers
      MULTICOMP PRO

      The Engineer's Choice

      From prototype to production

      Learn More

      ACCESS ASSEMBLE ASPIRE

      The right components for tomorrow's success

      Learn more
      • Resources
      • Services
        • Custom Components
        • Purchase & Procurement
        • Stock management
        • Design
        • Education
        • Packaging Solutions
        • Custom orders
        View All Services
        Technical Resources
        • Healthcare
        • Robotics
        • Industrial Automation
        • Soluciones de fabricantes de equipos originales (OEM)
        • EV Charging
        • Transportation
        • Internet of Things
        • Artificial Intelligence
        • Maintenance & Safety
        • Wireless
        • Sensing
        • Power Management
        • Embedded Hub
        • 3D Printing Solutions
        • Engineering Glossary
        • Calculators & Charts
        • Selector Tools & Catalogues
        • eTechJournal
        View All Tech Resources
        Help
        • Contact Us
        • New To Newark
        • Technical Support
        • Delivery Information
        • Legislation and Environmental
        • FAQ's
        • Report a Problem
        View All Help
        • Communities
        • element14
          Visit the element14 Community for technical discussions, learning content, and opportunities to test new products.
          hacksterio
          Hackster is a community dedicated to learning hardware.
          • Bill of Materials (BOM) Upload
            • Tools
            • Quick Buy
              BOM Upload
              Request a Quote
              All Buying Tools
              • Offers
                • Contact Us
                  • Help
                    • New Deals
                      1. Home
                      2. Semiconductors - ICs
                      3. Clock,Timing & Frequency Management
                      4. Clock Synthesizers & Generators
                      Print Page

                      AD9545BCPZ

                      Clock Synchronizer IC, Jitter Cleaner, 10 O/P, 1.71 to 3.465 V, 750 MHz, -40 to 85 °C, LFCSP-EP-48

                      Date/Lot Code

                      ANALOG DEVICES AD9545BCPZ
                      Image is for illustrative purposes only. Please refer to product description.
                      ManufacturerANALOG DEVICES
                      Manufacturer Part NoAD9545BCPZ
                      Newark Part No.49AK9931
                      Technical Datasheet

                      Data Sheet

                      See all Technical Docs
                      2 In Stock

                      Need more?

                      Delivery in 2-4 Business Days(UK stock)
                      Order before 9pm EST standard shipping
                      QuantityPrice
                      1+$40.220
                      5+$36.010
                      10+$31.800
                      25+$28.050
                      Price for:Each
                      Minimum: 1
                      Multiple: 1
                      $40.22
                      Enter Your Part No/Line Note
                      Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
                      This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.

                      Product Information

                      ManufacturerANALOG DEVICES
                      Manufacturer Part NoAD9545BCPZ
                      Newark Part No.49AK9931
                      Technical Datasheet

                      Data Sheet

                      Clock IC TypeClock Synchroniser, Jitter Cleaner
                      Frequency750MHz
                      No. of Outputs10Outputs
                      Supply Voltage Min1.71V
                      Supply Voltage Max3.465V
                      Clock IC Case StyleLFCSP-EP
                      No. of Pins48Pins
                      Operating Temperature Min-40°C
                      Operating Temperature Max85°C
                      Product Range-
                      Automotive Qualification Standard-
                      MSLMSL 3 - 168 hours
                      SVHCNo SVHC (21-Jan-2025)

                      Product Overview

                      AD9545 is a quad input, 10-output, dual DPLL/IEEE 1588, 1pps synchronizer and jitter cleaner. It supports existing and emerging international telecommunications union (ITU) standards for the delivery of frequency, phase, and time of day over service provider packet networks, including ITU-G.8262, ITU-T G.812, ITU-T G.813, ITU-T G.823, ITU-T G.824, ITU-T G.825, and ITU-T G.8273.2. It is used in applications such as global positioning system (GPS), PTP (IEEE 1588), and synchronous Ethernet (SyncE) jitter clean-up and synchronization, optical transport networks (OTN), synchronous digital hierarchy (SDH), and macro and small cell base stations, small base station clocking, including baseband and radio stratum 2, stratum 3e, and stratum 3 holdover, jitter clean-up, and phase transient control JESD204B support for analog-to-digital converter (ADC) and digital-to-analog converter (DAC) clocking, cable infrastructures, carrier Ethernet.

                      • 2 differential or 4 single-ended input references
                      • Crosspoint mux interconnects reference inputs to PLLs
                      • Supports embedded (modulated) input/output clock signals
                      • Fast DPLL locking modes, external EEPROM support for autonomous initialization
                      • Single 1.8V power supply operation with internal regulation
                      • JESD204B support for analog-to-digital converter and digital-to-analog converter clocking
                      • Cable infrastructures, carrier Ethernet
                      • Crosspoint mux interconnects reference inputs to PLLs
                      • Operating temperature range from -40°C to +85°C
                      • Package style is 48-lead lead frame chip scale [LFCSP)

                      Notes

                      ADI products are only authorized (and sold) for use by the customer and are not to be resold or otherwise passed on to any third party

                      Technical Specifications

                      Clock IC Type

                      Clock Synchroniser, Jitter Cleaner

                      No. of Outputs

                      10Outputs

                      Supply Voltage Max

                      3.465V

                      No. of Pins

                      48Pins

                      Operating Temperature Max

                      85°C

                      Automotive Qualification Standard

                      -

                      SVHC

                      No SVHC (21-Jan-2025)

                      Frequency

                      750MHz

                      Supply Voltage Min

                      1.71V

                      Clock IC Case Style

                      LFCSP-EP

                      Operating Temperature Min

                      -40°C

                      Product Range

                      -

                      MSL

                      MSL 3 - 168 hours

                      Technical Docs (1)

                      Technical Data Sheet EN

                      Legislation and Environmental

                      US ECCN:EAR99
                      EU ECCN:Unknown
                      RoHS Compliant:Yes

                      RoHS

                      RoHS Phthalates Compliant:Yes

                      RoHS

                      SVHC:No SVHC (21-Jan-2025)
                      Download Product Compliance Certificate

                      Product Compliance Certificate

                      Product traceability

                      Date/Lot Code

                      Customer Service
                      I Need Help
                      Sales 01.800.463.9275
                      Technical 01.800.463.9275
                      Submit Feedback
                      Hablar con un representante
                      Quick Links
                      Track my order
                      FAQs
                      Delivery Information
                      Our Company
                      About us
                      Quality Policy
                      Careers
                      ESG
                      Social Media +

                      Become a Newark Insider!

                      LinkedIn
                      Twitter
                      Facebook
                      Norton Secured
                      BSI 9001
                      AMEX
                      Mastercard
                      Visa
                      Terms of Access
                      Legal and Copyright Notices
                      Terms & Conditions
                      Sitemap
                      Terms of Use for API
                      An Avnet Company© 2024 Premier Farnell Limited. All Rights Reserved.