
Need more?
| Quantity | Price |
|---|---|
| 1+ | $77.300 |
| 5+ | $70.170 |
| 10+ | $63.040 |
| 25+ | $58.640 |
| 50+ | $57.890 |
| 100+ | $57.130 |
Product Information
Product Overview
AD9548 is a quad/octal input network clock generator/synchronizer provides synchronization for many systems, including synchronous optical networks (SONET/SDH). This generates an output clock synchronized to one of up to four differential or eight single-ended external input references. The digital PLL allows for the reduction of input time jitter or phase noise associated with the external references. This continuously generates a clean (low jitter), valid output clock even when all references have failed by means of a digitally controlled loop and holdover circuitry. Application includes network synchronization, clean-up of reference clock jitter, GPS 1 pulse per second synchronization, SONET/SDH clocks up to OC-192, including FEC, stratum 2 holdover, jitter clean-up, and phase transient control, stratum 3E and Stratum 3 reference clocks., wireless base station controllers, cable infrastructure, data communications.
- Supports Stratum 2 stability in holdover mode
- Supports reference switchover with phase build-out
- Auto/manual holdover and reference switchover
- Reference validation and frequency monitoring (1ppm)
- Programmable input reference switchover priority
- On-chip EEPROM to store multiple power-up profiles
- Software controlled power-down
- Operating temperature rating range from -40 to +85°C
- 88-lead frame chip scale package [LFCSP-VQ]
Notes
ADI products are only authorized (and sold) for use by the customer and are not to be resold or otherwise passed on to any third party
Technical Specifications
Clock Generator / Synchroniser
1GHz
LFCSP-VQ-EP
88Pins
-
-40°C
-
No SVHC (04-Feb-2026)
1.71V
3.465V
LFCSP-VQ-EP
-
4Outputs
85°C
MSL 3 - 168 hours
Technical Docs (2)
Associated Products
1 Product Found
Legislation and Environmental
RoHS
RoHS
Product Compliance Certificate
