New DealsOffersContact UsHelpTrack Ordersen español
Home
Login
Register
My Account
0
0 Items$0.00
  • All Products
    • Manufacturers
    • Popular Manufacturers
      ANALOG DEVICES
      STMICROELECTRONICS
      KEMET
      PANASONIC
      AMPHENOL
      ALPHAWIRE
      OMEGA
      NI
      TEKTRONIX
      TE CONNECTIVITY
      LITTELFUSE
      RASPBERRY PI
      View all manufacturers
      MULTICOMP PRO

      The Engineer's Choice

      From prototype to production

      Learn More

      ACCESS ASSEMBLE ASPIRE

      The right components for tomorrow's success

      Learn more
      • Resources
      • Services
        • Custom Components
        • Purchase & Procurement
        • Stock management
        • Design
        • Education
        • Packaging Solutions
        • Custom orders
        View All Services
        Technical Resources
        • Healthcare
        • Robotics
        • Industrial Automation
        • Soluciones de fabricantes de equipos originales (OEM)
        • EV Charging
        • Transportation
        • Internet of Things
        • Artificial Intelligence
        • Maintenance & Safety
        • Wireless
        • Sensing
        • Power Management
        • Embedded Hub
        • 3D Printing Solutions
        • Engineering Glossary
        • Calculators & Charts
        • Selector Tools & Catalogues
        • eTechJournal
        View All Tech Resources
        Help
        • Contact Us
        • New To Newark
        • Technical Support
        • Delivery Information
        • Legislation and Environmental
        • FAQ's
        • Report a Problem
        View All Help
        • Communities
        • element14
          Visit the element14 Community for technical discussions, learning content, and opportunities to test new products.
          hacksterio
          Hackster is a community dedicated to learning hardware.
          • Bill of Materials (BOM) Upload
            • Tools
            • Quick Buy
              BOM Upload
              Request a Quote
              All Buying Tools
              • Offers
                • Contact Us
                  • Help
                    • New Deals
                      1. Home
                      2. Semiconductors - ICs
                      3. Data & Signal Conversion
                      4. Analog-to-Digital Converters - ADC
                      Print Page

                      AD9652BBCZ-310

                      Analog to Digital Converter, 16 bit, 310 MSPS, Differential, Single Ended, 3 Wire, Serial, SPI

                      Date/Lot Code

                      ANALOG DEVICES AD9652BBCZ-310
                      Image is for illustrative purposes only. Please refer to product description.
                      ManufacturerANALOG DEVICES
                      Manufacturer Part NoAD9652BBCZ-310
                      Newark Part No.60AK7872
                      Product RangeDual 16-Bit Pipelined ADCs
                      Technical Datasheet

                      Data Sheet

                      See all Technical Docs
                      1 In Stock

                      Need more?

                      Delivery in 2-4 Business Days(UK stock)
                      Order before 9pm EST standard shipping
                      QuantityPrice
                      1+$423.880
                      Price for:Each
                      Minimum: 1
                      Multiple: 1
                      $423.88
                      Enter Your Part No/Line Note
                      Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
                      This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.

                      Product Information

                      ManufacturerANALOG DEVICES
                      Manufacturer Part NoAD9652BBCZ-310
                      Newark Part No.60AK7872
                      Product RangeDual 16-Bit Pipelined ADCs
                      Technical Datasheet

                      Data Sheet

                      Resolution (Bits)16bit
                      Sampling Rate310MSPS
                      Input Channel TypeDifferential, Single Ended
                      Data Interface3 Wire, Serial, SPI
                      Supply Voltage TypeSingle
                      Supply Voltage Min3.15V
                      Supply Voltage Max3.45V
                      ADC / DAC Case StyleCSPBGA
                      No. of Pins144Pins
                      Operating Temperature Min-40°C
                      Operating Temperature Max85°C
                      Product RangeDual 16-Bit Pipelined ADCs
                      Automotive Qualification Standard-
                      MSLMSL 3 - 168 hours
                      SVHCNo SVHC (21-Jan-2025)

                      Product Overview

                      AD9652 is a dual, 16bit analogue-to-digital converter (ADC) with sampling speeds of up to 310MSPS. It is designed to support demanding, high speed signal processing applications that require exceptional dynamic range over a wide input frequency range (up to 465MHz). Its exceptional low noise floor of -157.6dBFS and large signal spurious-free dynamic range (SFDR ) performance (exceeding 85dBFS, typical ) allows low level signals to be resolved in the presence of large signals. The dual ADC cores feature a multistage, pipelined architecture with integrated output error correction logic. A high performance on-chip buffer and internal voltage reference simplify the inter-face to external driving circuitry while preserving the exceptional performance of the ADC. Typical application includes military radar and communications, multimode digital receivers(3G or 4G), test and instrumentation and smart antenna systems.

                      • SNR of 75dBFS at 70MHz (AIN = -1dBFS) and SFDR = 87dBc at 70MHz (AIN = -1dBFS)
                      • Noise spectral density ( NSD ) of -156.7dBFS /Hz input noise at -1dBFS at 70MHz
                      • NSD of -157.6dBFS/Hz for small signal at -7dBFS at 70MHz
                      • 90dB channel isolation/crosstalk, on-chip dithering (improves small signal linearity)
                      • Excellent IF sampling performance, SNR = 73.7dBFS at 170MHz (AIN = -1dBFS)
                      • On-chip 3.3V buffer, programmable input span of 2V p-p to 2.5V p-p (default)
                      • Internal ADC clock duty cycle stabilizer and SYNC input allows multichip synchronization
                      • 2.16W total power consumption and supply voltages of 3.3V and 1.8V
                      • DDR LVDS (ANSI-644 levels) outputs, serial port control and energy saving power-down modes
                      • 144 lead CSPBGA package, operating temperature range from -40°C to 85°C

                      Notes

                      ADI products are only authorized (and sold) for use by the customer and are not to be resold or otherwise passed on to any third party

                      Technical Specifications

                      Resolution (Bits)

                      16bit

                      Input Channel Type

                      Differential, Single Ended

                      Supply Voltage Type

                      Single

                      Supply Voltage Max

                      3.45V

                      No. of Pins

                      144Pins

                      Operating Temperature Max

                      85°C

                      Automotive Qualification Standard

                      -

                      SVHC

                      No SVHC (21-Jan-2025)

                      Sampling Rate

                      310MSPS

                      Data Interface

                      3 Wire, Serial, SPI

                      Supply Voltage Min

                      3.15V

                      ADC / DAC Case Style

                      CSPBGA

                      Operating Temperature Min

                      -40°C

                      Product Range

                      Dual 16-Bit Pipelined ADCs

                      MSL

                      MSL 3 - 168 hours

                      Technical Docs (1)

                      Technical Data Sheet EN

                      Legislation and Environmental

                      US ECCN:3A001A5A5
                      EU ECCN:Unknown
                      RoHS Compliant:Yes

                      RoHS

                      RoHS Phthalates Compliant:Yes

                      RoHS

                      SVHC:No SVHC (21-Jan-2025)
                      Download Product Compliance Certificate

                      Product Compliance Certificate

                      Product traceability

                      Date/Lot Code

                      Customer Service
                      I Need Help
                      Sales 01.800.463.9275
                      Technical 01.800.463.9275
                      Submit Feedback
                      Hablar con un representante
                      Quick Links
                      Track my order
                      FAQs
                      Delivery Information
                      Our Company
                      About us
                      Quality Policy
                      Careers
                      ESG
                      Social Media +

                      Become a Newark Insider!

                      LinkedIn
                      Twitter
                      Facebook
                      Norton Secured
                      BSI 9001
                      AMEX
                      Mastercard
                      Visa
                      Terms of Access
                      Legal and Copyright Notices
                      Terms & Conditions
                      Sitemap
                      Terms of Use for API
                      An Avnet Company© 2024 Premier Farnell Limited. All Rights Reserved.