Need more?
| Quantity | Price |
|---|---|
| 1+ | $768.010 |
| 5+ | $706.500 |
| 10+ | $644.990 |
Product Information
Product Overview
AD9656 is a 125MSPS analog-to-digital converter (ADC) with an on-chip sample and hold circuit designed for low cost, low power, small size, and ease of use. The device operates at a conversion rate of up to 125MSPS and is optimized for outstanding dynamic performance and low power in applications where small package size is critical. The ADC requires a single 1.8V power supply and LVPECL-/CMOS-/LVDS-compatible sample rate clock for full-performance operation. An external reference or driver components are not required for many applications. Individual channel power-down is supported and typically consumes less than 14mW when all channels are disabled. The ADC contains several features designed to maximize flexibility and minimize system cost, such as a programmable output clock, data alignment, and digital test pattern generation. Application includes medical ultrasound and MRI, high speed imaging, quadrature radio receivers diversity radio receivers, portable test equipment.
- Signal-to-noise ratio (SNR) is 80.1dBFS (fIN=9.7MHz, 25°C, AVDD=1.8V)
- Spurious-free dynamic range (SFDR) is 89dBc (fIN=9.7MHz, AVDD=1.8V)
- JESD204B subclass 1 coded serial digital outputs, flexible analog input range of 2.0V to 2.8V p-p
- Low power is 197mW per channel at 125MSPS (two lanes)
- Typical differential nonlinearity is ±0.6LSB (AVDD=1.8V), multichip sync and clock divider
- Typical integral nonlinearity (INL) is ±4.5LSB (AVDD=1.8V), standby mode
- Typical analog input bandwidth, full power is 650MHz (temperature is 25°C)
- Serial port control, full chip and individual channel power-down modes
- Built-in and custom digital test pattern generation
- 56-lead frame chip scale package [LFCSP-WQ], temperature rating range from -40 to +85°C
Notes
ADI products are only authorized (and sold) for use by the customer and are not to be resold or otherwise passed on to any third party
Technical Specifications
Pipelined
16bit
4Channels
Single
1.7V
1.9V
56Pins
-40°C
Quad 16-Bit Pipelined ADCs
MSL 3 - 168 hours
Pipelined
125MSPS
Differential
SPI
LFCSP-WQ-EP
LFCSP-WQ-EP
Surface Mount
85°C
-
No SVHC (04-Feb-2026)
Technical Docs (2)
Legislation and Environmental
RoHS
RoHS
Product Compliance Certificate