| Quantity | Price |
|---|---|
| 1+ | $498.580 |
Product Information
Product Overview
AD9680 is a dual, 14bit, 500MSPS analog-to-digital converter (ADC). The dual ADC cores feature a multistage, differential pipelined architecture with integrated output error correction logic. Each ADC features wide bandwidth inputs supporting a variety of user-selectable input ranges. An integrated voltage reference eases design considerations. The analog input and clock signals are differential inputs. Each ADC data output is internally connected to two digital downconverters (DDCs). Each DDC consists of up to five cascaded signal processing stages: a 12bit frequency translator (NCO) and four half-band decimation filters. The DDCs are bypassed by default. Typical applications include communications, diversity multiband, multimode digital receivers (3G/4G, TD-SCDMA, W-CDMA, GSM, LTE), general-purpose software radios, ultrawideband satellite receivers, instrumentation, radars, Signals intelligence (SIGINT), DOCSIS 3.0 CMTS upstream receive paths HFC digital reverse path receivers.
- 1.25V, 2.5V and 3.3V DC supply operation
- No missing codes and internal ADC voltage reference
- Flexible input range from 1.46 V p-p to 2.06 V p-p (2.06 V p-p nominal)
- 2GHz usable analog input full power bandwidth
- 95dB channel isolation/crosstalk and amplitude detect bits for efficient AGC implementation
- Differential clock input, integer clock divide by 1, 2, 4, or 8 and small signal dither
- DNL = ±0.5LSB, INL = ±2.5LSB, noise density = -153dBFS/Hz at 500MSPS
- ENOB of 10.8bits at 10MHz
- 69.2dBFS SNR and 69dBFS at fIN = 10MHz
- 64 lead LFCSP-EP package, operating temperature range from -40°C to 85°C
Notes
ADI products are only authorized (and sold) for use by the customer and are not to be resold or otherwise passed on to any third party
Technical Specifications
14bit
Differential, Single Ended
Single
3.4V
64Pins
85°C
-
No SVHC (21-Jan-2025)
500MSPS
Serial, SPI
1.22V
LFCSP-EP
-40°C
Dual 14-Bit Pipelined ADCs
MSL 3 - 168 hours
Technical Docs (1)
Legislation and Environmental
RoHS
RoHS
Product Compliance Certificate