| Quantity | Price |
|---|---|
| 1+ | $764.110 |
Product Information
Product Overview
AD9694 is a quad, 14bit, 500MSPS analog-to-digital converter (ADC). The device has an on-chip buffer and a sample-and-hold circuit designed for low power, small size, and ease of use. This device is designed for sampling wide bandwidth analog signals of up to 1.4GHz. The AD9694 is optimized for wide input bandwidth, high sampling rate, excellent linearity and low power in a small package. The quad ADC cores feature a multistage, differential pipelined architecture with integrated output error correction logic. Each ADC features wide bandwidth inputs supporting a variety of user-selectable input ranges. An integrated voltage reference eases design considerations. Typical applications include communications, diversity multiband, multimode digital receivers (3G/4G, W-CDMA, GSM, LTE-A), general-purpose software radios, ultrawideband satellite receivers, instrumentation, radars, signals intelligence (SIGINT).
- 1.66W total power at 500MSPS (415mW per ADC channel)
- SFDR of 82dBFS at 305MHz (1.8V p-p input range) and SNR of 66.8dBFS at 305MHz (1.8Vp-p input range)
- Noise density of -151.5dBFS/Hz (1.8V p-p input range)
- 0.975V, 1.8V and 2.5V DC supply operation
- No missing codes, internal ADC voltage reference and analog input buffer
- On-chip dithering to improve small signal linearity and 1.4GHz analog input full power BW
- Flexible differential input range 1.44V p-p to 2.16V p-p (1.8V p-p nominal)
- Amplitude detect bits for efficient AGC implementation
- Differential clock input, integer clock divide by 1, 2, 4 or 8 and on-chip temperature diode
- 72 lead LFCSP-EP package, operating temperature range from -40°C to 105°C
Notes
ADI products are only authorized (and sold) for use by the customer and are not to be resold or otherwise passed on to any third party
Technical Specifications
14bit
Differential, Single Ended
Single
2.56V
72Pins
105°C
-
No SVHC (21-Jan-2025)
500MSPS
3 Wire, Serial, SPI
950mV
LFCSP-EP
-40°C
Quad 14-Bit Pipelined ADCs
MSL 3 - 168 hours
Technical Docs (1)
Legislation and Environmental
RoHS
RoHS
Product Compliance Certificate