
Need more?
| Packaging Type | Quantity | Unit Price: | Total |
|---|---|---|---|
| Cut Tape | 1 | $11.120 | $11.12 |
| Total Price | $11.12 | ||
| Quantity | Price |
|---|---|
| 1+ | $11.120 |
| 10+ | $8.690 |
| 25+ | $7.980 |
| 50+ | $7.750 |
| 100+ | $7.530 |
| 250+ | $7.520 |
| 500+ | $7.510 |
| 1000+ | $6.720 |
Product Information
Product Overview
AD9704 is a TxDAC digital-to-analog converter. The flexible power supply operating range of 1.7V to 3.6V and low power dissipation of the device make them well suited for portable and low power applications. It has an optional serial peripheral interface (SPI®) that provides a higher level of programmability to enhance performance of the DAC. An adjustable output, common-mode feature allows for easy interfacing to other components that require common modes from 0V to 1.2V.
- Resolution is 8bit
- 175MSPS update rate, self calibration
- Low power dissipation is 12mW at 80MSPS, 1.8V, 50mW at 175MSPS, 3.3V
- Adjustable full-scale current outputs is 1mA to 5mA
- On-chip 1.0V reference, CMOS-compatible digital interface
- Power-down mode <lt/>2mW at 3.3V (SPI controllable)
- Operating temperature range is -40°C to +85°C
- Packaging style is 32-lead LFCSP
Notes
ADI products are only authorized (and sold) for use by the customer and are not to be resold or otherwise passed on to any third party
Technical Specifications
8bit
175MSPS
3 Wire, 4 Wire, Serial, SPI
1.7V
1Channels
Current
LFCSP-EP
Surface Mount
85°C
-
No SVHC (04-Feb-2026)
3 Wire, 4 Wire, Serial, SPI
3.6V
1.7V to 3.6V
1.7V to 3.6V
LFCSP
Differential, Single Ended
32Pins
-40°C
Single 8-Bit Current Output DACs
MSL 3 - 168 hours
Technical Docs (2)
Legislation and Environmental
RoHS
RoHS
Product Compliance Certificate
