| Quantity | Price |
|---|---|
| 1+ | $37.570 |
| 5+ | $32.630 |
| 10+ | $27.700 |
| 25+ | $25.360 |
Product Information
Product Overview
AD9746 is a pin-compatible, high dynamic range, dual DAC with 14-bit resolutions and sample rates of upto 250MSPS. This device include specific features for direct conversion transmit applications, including gain and offset compensation, and they interface seamlessly with analog quadrature modulators, such as the ADL5370. A proprietary, dynamic output architecture permits synthesis of analog outputs even above Nyquist by shifting energy away from the fundamental and into the image frequency. A serial peripheral interface (SPI) port provides full programmability. In addition, some pin-programmable features are offered for those applications without a controller. It is widely used in application such as wireless infrastructure W-CDMA, CDMA2000, TD-SCDMA, WiMAX, wideband communications: LMDS/MMDS, point-to-point, instrumentation, radio frequency (RF) signal generators, arbitrary, waveform generators etc.
- Low noise and intermodulation distortion
- Innovative switching output stage permits useable outputs beyond Nyquist frequency
- LVCMOS inputs with dual-port or optional interleaved single-port operation
- Spurious free dynamic range is 82dBc typ
- Differential analog current outputs are programmable from 8.6mA to 31.7mA full-scale
- Internal 1.2V precision reference voltage source
- Operates from 1.8V and 3.3V supplies
- Power dissipation is 315mW
- Operating temperature is -40°C to +85°C
- Package style is 72-lead lead frame chip scale package [LFCSP-VQ]
Notes
ADI products are only authorized (and sold) for use by the customer and are not to be resold or otherwise passed on to any third party
Technical Specifications
14bit
3 Wire, 4 Wire, Serial, SPI
3.13V to 3.47V
72Pins
-40°C
14-bit Current Output DACs
MSL 3 - 168 hours
250MSPS
3.13V to 3.47V
LFCSP-VQ
Differential
85°C
-
No SVHC (21-Jan-2025)
Technical Docs (1)
Legislation and Environmental
RoHS
RoHS
Product Compliance Certificate