
Need more?
| Quantity | Price |
|---|---|
| 1+ | $102.750 |
| 5+ | $94.370 |
| 10+ | $85.980 |
| 25+ | $81.170 |
Product Information
Product Overview
AD9786 is a 16bit, high speed, CMOS DAC with 2×/4×/8× interpolation and signal processing features tuned for communications applications. It offers state-of-the-art distortion and noise performance. The AD9786 was developed to meet the demanding performance requirements of multicarrier and third-generation base stations. The selectable interpolation filters simplify interfacing to a variety of input data rates while also taking advantage of oversampling performance gains. The modulation modes allow convenient bandwidth placement and selectable sideband suppression. The flexible clock interface accepts a variety of input types such as 1Vp-p sine wave, CMOS, and LVPECL in single-ended or differential mode. Internal dividers generate the required data rate interface clocks.
- 16bit resolution, 200MSPS input data rate
- DNL is ±0.3LSB and INL is ±0.6LSB
- Selectable fDAC/2, fDAC/4, fDAC/8 modulation modes
- Single- or dual-channel signal processing
- Selectable image rejection Hilbert transform
- Flexible calibration engine, direct IF transmission features and serial control interface
- Versatile clock and data interface
- 3.3V-compatible digital interface and on-chip 1.2V reference
- 80 lead TQFP-EP package
- Operating temperature range from -40°C to 85°C
Notes
ADI products are only authorized (and sold) for use by the customer and are not to be resold or otherwise passed on to any third party
Technical Specifications
16bit
Parallel, Serial, SPI
Parallel, Serial, SPI
2.35V to 2.65V, 3.1V to 3.5V
1Channels
Current
TQFP-EP
Surface Mount
85°C
-
No SVHC (04-Feb-2026)
500MSPS
2.65V
2.35V to 2.65V, 3.1V to 3.5V
2.35V
TQFP-EP
Parallel
80Pins
-40°C
Single 16-Bit Current Output DACs
MSL 3 - 168 hours
Technical Docs (3)
Legislation and Environmental
RoHS
RoHS
Product Compliance Certificate
