New DealsOffersContact UsHelpTrack Ordersen español
Home
Login
Register
My Account
0
0 Items$0.00
  • All Products
    • Manufacturers
    • Popular Manufacturers
      ANALOG DEVICES
      STMICROELECTRONICS
      KEMET
      PANASONIC
      AMPHENOL
      ALPHAWIRE
      OMEGA
      NI
      TEKTRONIX
      TE CONNECTIVITY
      LITTELFUSE
      RASPBERRY PI
      View all manufacturers
      MULTICOMP PRO

      The Engineer's Choice

      From prototype to production

      Learn More

      ACCESS ASSEMBLE ASPIRE

      The right components for tomorrow's success

      Learn more
      • Resources
      • Services
        • Custom Components
        • Purchase & Procurement
        • Stock management
        • Design
        • Education
        • Packaging Solutions
        • Custom orders
        View All Services
        Technical Resources
        • Healthcare
        • Robotics
        • Industrial Automation
        • Soluciones de fabricantes de equipos originales (OEM)
        • EV Charging
        • Transportation
        • Internet of Things
        • Artificial Intelligence
        • Maintenance & Safety
        • Wireless
        • Sensing
        • Power Management
        • Embedded Hub
        • 3D Printing Solutions
        • Engineering Glossary
        • Calculators & Charts
        • Selector Tools & Catalogues
        • eTechJournal
        View All Tech Resources
        Help
        • Contact Us
        • New To Newark
        • Technical Support
        • Delivery Information
        • Legislation and Environmental
        • FAQ's
        • Report a Problem
        View All Help
        • Communities
        • element14
          Visit the element14 Community for technical discussions, learning content, and opportunities to test new products.
          hacksterio
          Hackster is a community dedicated to learning hardware.
          • Bill of Materials (BOM) Upload
            • Tools
            • Quick Buy
              BOM Upload
              Request a Quote
              All Buying Tools
              • Offers
                • Contact Us
                  • Help
                    • New Deals
                      1. Home
                      2. Semiconductors - ICs
                      3. Clock,Timing & Frequency Management
                      4. Frequency Synthesizers
                      Print Page

                      AD9831ASTZ

                      Digital Synthesizer, Waveform Generator, 2.97 to 5.5 V, 25 MHz, -40 to 85 °C, LQFP-48

                      Date/Lot Code

                      ANALOG DEVICES AD9831ASTZ
                      Image is for illustrative purposes only. Please refer to product description.
                      ManufacturerANALOG DEVICES
                      Manufacturer Part NoAD9831ASTZ
                      Newark Part No.50AK0008
                      Technical Datasheet

                      Data Sheet

                      See all Technical Docs
                      Available to Order
                      Manufacturer Standard Lead Time: 17 week(s)
                      QuantityPrice
                      1+$19.860
                      10+$14.540
                      25+$13.490
                      50+$12.760
                      100+$12.300
                      250+$12.220
                      Price for:Each
                      Minimum: 1
                      Multiple: 1
                      $19.86
                      Enter Your Part No/Line Note
                      Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
                      This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.

                      Product Information

                      ManufacturerANALOG DEVICES
                      Manufacturer Part NoAD9831ASTZ
                      Newark Part No.50AK0008
                      Technical Datasheet

                      Data Sheet

                      Synthesizer TypeFrequency
                      Frequency25MHz
                      Supply Voltage Min2.97V
                      Supply Voltage Max5.5V
                      Digital IC CaseLQFP
                      No. of Pins48Pins
                      Operating Temperature Min-40°C
                      Operating Temperature Max85°C
                      Product Range-
                      MSLMSL 3 - 168 hours
                      SVHCNo SVHC (21-Jan-2025)

                      Product Overview

                      AD9831 DDS device is a numerically controlled oscillator employing a phase accumulator, a sine look-up table, and a 10bit D/A converter integrated on a single CMOS chip. Modulation capabilities are provided for phase modulation and frequency modulation. Modulation is effected by loading registers through the parallel microprocessor interface. A power-down pin allows external control of a power-down mode. Application includes DDS tuning, digital demodulation.

                      • 3V/5V power supply, 25MHz speed
                      • Resolution is 10bit (VDD = +3.3V 6 10%, +5V 6 10%)
                      • On-chip SINE look-up table, parallel loading
                      • Nominal update rate (fMAX) is 25MSPS (VDD = +3.3V 6 10%, +5V 6 10%), 125mW (5V) power consumption
                      • Maximum output compliance is 1.5V (VDD = +3.3V 6 10%, +5V 6 10%)
                      • Typical integral nonlinearity is ±1LSB (VDD = +3.3V 6 10%, +5V 6 10%)
                      • Signal to noise ratio is 50dB (min, fMCLK = 25MHz, fOUT = 1MHz)
                      • Total harmonic distortion is -53dBc (fMCLK = 25MHz, fOUT = 1MHz)
                      • Clock feedthrough is -60dBc (typ, VDD = +3.3V 6 10%, +5V 6 10%)
                      • 48-lead LQFP package, temperature range from -40°C to +85°C

                      Notes

                      ADI products are only authorized (and sold) for use by the customer and are not to be resold or otherwise passed on to any third party

                      Technical Specifications

                      Synthesizer Type

                      Frequency

                      Supply Voltage Min

                      2.97V

                      Digital IC Case

                      LQFP

                      Operating Temperature Min

                      -40°C

                      Product Range

                      -

                      SVHC

                      No SVHC (21-Jan-2025)

                      Frequency

                      25MHz

                      Supply Voltage Max

                      5.5V

                      No. of Pins

                      48Pins

                      Operating Temperature Max

                      85°C

                      MSL

                      MSL 3 - 168 hours

                      Technical Docs (3)

                      Product Change Notice EN

                      Technical Data Sheet EN

                      CAD CadSoft_EAGLE EN

                      Legislation and Environmental

                      US ECCN:EAR99
                      EU ECCN:Unknown
                      RoHS Compliant:Yes

                      RoHS

                      RoHS Phthalates Compliant:Yes

                      RoHS

                      SVHC:No SVHC (21-Jan-2025)
                      Download Product Compliance Certificate

                      Product Compliance Certificate

                      Product traceability

                      Date/Lot Code

                      Customer Service
                      I Need Help
                      Sales 01.800.463.9275
                      Technical 01.800.463.9275
                      Submit Feedback
                      Hablar con un representante
                      Quick Links
                      Track my order
                      FAQs
                      Delivery Information
                      Our Company
                      About us
                      Quality Policy
                      Careers
                      ESG
                      Social Media +

                      Become a Newark Insider!

                      LinkedIn
                      Twitter
                      Facebook
                      Norton Secured
                      BSI 9001
                      AMEX
                      Mastercard
                      Visa
                      Terms of Access
                      Legal and Copyright Notices
                      Terms & Conditions
                      Sitemap
                      Terms of Use for API
                      An Avnet Company© 2024 Premier Farnell Limited. All Rights Reserved.