Need more?
| Quantity | Price |
|---|---|
| 1+ | $18.550 |
| 10+ | $13.050 |
| 25+ | $11.910 |
| 98+ | $10.760 |
| 147+ | $10.490 |
| 294+ | $10.210 |
Product Information
Product Overview
AD9901 is a digital phase/frequency discriminator capable of directly comparing phase/frequency inputs up to 200MHz. Processing in a high speed trench-oxide isolated process, combined with an innovative design, gives the AD9901 a linear detection range, free of indeterminate phase detection zones common to other digital designs. A major feature of the AD9901 is its ability to compare phase/frequency inputs at standard IF frequencies without prescalers. Excessive phase uncertainty which is common with standard PLL configurations is also eliminated. The AD9901 provides the locking speed of traditional phase/frequency discriminators, with the phase stability of analog mixers. Typical applications include low phase noise reference loops, fast tunning "agile" IF loops, secure "hopping" communications and coherent radar transmitter/receiver chains.
- Phase and frequency detection
- ECL/TTL/CMOS compatible
- Linear transfer function
- NO "Dead Zone"
- 218mW nominal power dissipation
- 0.47V internal reference voltage
- Input voltage range (TTL operation) from 0 to 5.5V
- 54mA max TTL supply current at 25°C
- 20 lead PLCC package
- Operating temperature range from 0°C to 70°C
Notes
ADI products are only authorized (and sold) for use by the customer and are not to be resold or otherwise passed on to any third party
Technical Specifications
200MHz
20Pins
4.75V
0°C
-
No SVHC (21-Jan-2025)
Phase / Frequency Discriminator
LCC
5.25V
70°C
MSL 1 - Unlimited
Technical Docs (2)
Legislation and Environmental
RoHS
RoHS
Product Compliance Certificate