New DealsOffersContact UsHelpTrack Ordersen español
Home
Login
Register
My Account
0
0 Items$0.00
  • All Products
    • Manufacturers
    • Popular Manufacturers
      ANALOG DEVICES
      STMICROELECTRONICS
      KEMET
      PANASONIC
      AMPHENOL
      ALPHAWIRE
      OMEGA
      NI
      TEKTRONIX
      TE CONNECTIVITY
      LITTELFUSE
      RASPBERRY PI
      View all manufacturers
      MULTICOMP PRO

      The Engineer's Choice

      From prototype to production

      Learn More

      ACCESS ASSEMBLE ASPIRE

      The right components for tomorrow's success

      Learn more
      • Resources
      • Services
        • Custom Components
        • Purchase & Procurement
        • Stock management
        • Design
        • Education
        • Packaging Solutions
        • Custom orders
        View All Services
        Technical Resources
        • Healthcare
        • Robotics
        • Industrial Automation
        • Soluciones de fabricantes de equipos originales (OEM)
        • EV Charging
        • Transportation
        • Internet of Things
        • Artificial Intelligence
        • Maintenance & Safety
        • Wireless
        • Sensing
        • Power Management
        • Embedded Hub
        • 3D Printing Solutions
        • Engineering Glossary
        • Calculators & Charts
        • Selector Tools & Catalogues
        • eTechJournal
        View All Tech Resources
        Help
        • Contact Us
        • New To Newark
        • Technical Support
        • Delivery Information
        • Legislation and Environmental
        • FAQ's
        • Report a Problem
        View All Help
        • Communities
        • element14
          Visit the element14 Community for technical discussions, learning content, and opportunities to test new products.
          hacksterio
          Hackster is a community dedicated to learning hardware.
          • Bill of Materials (BOM) Upload
            • Tools
            • Quick Buy
              BOM Upload
              Request a Quote
              All Buying Tools
              • Offers
                • Contact Us
                  • Help
                    • New Deals
                      1. Home
                      2. Semiconductors - ICs
                      3. Special Function
                      Print Page

                      AD9914BCPZ

                      Direct Digital Synthesizer, 12-Bit DAC, 3.5 GSPS, 1.71 to 1.8 V, -40 to 85 Deg C, LFCSP-EP-88

                      Date/Lot Code

                      ANALOG DEVICES AD9914BCPZ
                      Image is for illustrative purposes only. Please refer to product description.
                      ManufacturerANALOG DEVICES
                      Manufacturer Part NoAD9914BCPZ
                      Newark Part No.60AK7919
                      Technical Datasheet

                      Data Sheet

                      See all Technical Docs
                      5 In Stock

                      Need more?

                      Delivery in 2-4 Business Days(UK stock)
                      Order before 9pm EST standard shipping
                      QuantityPrice
                      1+$248.510
                      Price for:Each
                      Minimum: 1
                      Multiple: 1
                      $248.51
                      Enter Your Part No/Line Note
                      Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
                      This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.

                      Product Information

                      ManufacturerANALOG DEVICES
                      Manufacturer Part NoAD9914BCPZ
                      Newark Part No.60AK7919
                      Technical Datasheet

                      Data Sheet

                      IC FunctionDirect Digital Synthesizer
                      Supply Voltage Min1.71V
                      Supply Voltage Max1.8V
                      IC Package TypeLFCSP-EP
                      No. of Pins88Pins
                      Operating Temperature Min-40°C
                      Operating Temperature Max85°C
                      Product Range-
                      Automotive Qualification Standard-
                      MSLMSL 3 - 168 hours
                      SVHCNo SVHC (21-Jan-2025)

                      Product Overview

                      AD9914 is a direct digital synthesizer (DDS) featuring a 12bit DAC. It uses advanced DDS technology, coupled with an internal high speed, high performance DAC to form a digitally programmable, complete high frequency synthesizer capable of generating a frequency-agile analog output sinusoidal waveform at up to 1.4GHz. It enables fast frequency hopping and fine tuning resolution (64bit capable using programmable modulus mode). It also offers fast phase and amplitude hopping capability. Application includes agile LO frequency synthesis, programmable clock generator, FM chirp source for radar and scanning systems, test and measurement equipment, acousto-optic device drivers, polar modulator, fast frequency hopping.

                      • 3.5GSPS internal clock speed, integrated 12bit DAC
                      • 16bit phase tuning resolution, 12bit amplitude scaling
                      • Programmable modulus, automatic linear and nonlinear frequency sweeping capability
                      • 32-bit parallel data path interface, 8 frequency/phase offset profiles
                      • Serial or parallel input/output control, software and hardware controlled power-down
                      • PLL REF CLK multiplier, phase modulation capability, amplitude modulation capability
                      • DVDD-I/O range from 3.135 to 3.465V (pin 16, pin 83, AVDD (1.8V) and DVDD (1.8V)=1.8V ± 5%)
                      • Typical base DDS power, PLL disabled is 2392mW (AVDD (1.8V) and DVDD (1.8V)=1.8V ± 5%, TA=25°C)
                      • Typical modulus additional power is 20mW (AVDD (1.8V) and DVDD (1.8V)=1.8V ± 5%, TA=25°C)
                      • 88-lead LFCSP package, temperature range from -40°C to +85°C

                      Notes

                      ADI products are only authorized (and sold) for use by the customer and are not to be resold or otherwise passed on to any third party

                      Technical Specifications

                      IC Function

                      Direct Digital Synthesizer

                      Supply Voltage Max

                      1.8V

                      No. of Pins

                      88Pins

                      Operating Temperature Max

                      85°C

                      Automotive Qualification Standard

                      -

                      SVHC

                      No SVHC (21-Jan-2025)

                      Supply Voltage Min

                      1.71V

                      IC Package Type

                      LFCSP-EP

                      Operating Temperature Min

                      -40°C

                      Product Range

                      -

                      MSL

                      MSL 3 - 168 hours

                      Technical Docs (3)

                      Product Change Notice EN

                      CAD CadSoft_EAGLE EN

                      Technical Data Sheet EN

                      Legislation and Environmental

                      US ECCN:3A001A13B
                      EU ECCN:Unknown
                      RoHS Compliant:Yes

                      RoHS

                      RoHS Phthalates Compliant:Yes

                      RoHS

                      SVHC:No SVHC (21-Jan-2025)
                      Download Product Compliance Certificate

                      Product Compliance Certificate

                      Product traceability

                      Date/Lot Code

                      Customer Service
                      I Need Help
                      Sales 01.800.463.9275
                      Technical 01.800.463.9275
                      Submit Feedback
                      Hablar con un representante
                      Quick Links
                      Track my order
                      FAQs
                      Delivery Information
                      Our Company
                      About us
                      Quality Policy
                      Careers
                      ESG
                      Social Media +

                      Become a Newark Insider!

                      LinkedIn
                      Twitter
                      Facebook
                      Norton Secured
                      BSI 9001
                      AMEX
                      Mastercard
                      Visa
                      Terms of Access
                      Legal and Copyright Notices
                      Terms & Conditions
                      Sitemap
                      Terms of Use for API
                      An Avnet Company© 2024 Premier Farnell Limited. All Rights Reserved.