New DealsOffersContact UsHelpTrack Ordersen español
Home
Login
Register
My Account
0
0 Items$0.00
  • All Products
    • Manufacturers
    • Popular Manufacturers
      ANALOG DEVICES
      STMICROELECTRONICS
      KEMET
      PANASONIC
      AMPHENOL
      ALPHAWIRE
      OMEGA
      NI
      TEKTRONIX
      TE CONNECTIVITY
      LITTELFUSE
      RASPBERRY PI
      View all manufacturers
      MULTICOMP PRO

      The Engineer's Choice

      From prototype to production

      Learn More

      ACCESS ASSEMBLE ASPIRE

      The right components for tomorrow's success

      Learn more
      • Resources
      • Services
        • Custom Components
        • Purchase & Procurement
        • Stock management
        • Design
        • Education
        • Packaging Solutions
        • Custom orders
        View All Services
        Technical Resources
        • Healthcare
        • Robotics
        • Industrial Automation
        • Soluciones de fabricantes de equipos originales (OEM)
        • EV Charging
        • Transportation
        • Internet of Things
        • Artificial Intelligence
        • Maintenance & Safety
        • Wireless
        • Sensing
        • Power Management
        • Embedded Hub
        • 3D Printing Solutions
        • Engineering Glossary
        • Calculators & Charts
        • Selector Tools & Catalogues
        • eTechJournal
        View All Tech Resources
        Help
        • Contact Us
        • New To Newark
        • Technical Support
        • Delivery Information
        • Legislation and Environmental
        • FAQ's
        • Report a Problem
        View All Help
        • Communities
        • element14
          Visit the element14 Community for technical discussions, learning content, and opportunities to test new products.
          hacksterio
          Hackster is a community dedicated to learning hardware.
          • Bill of Materials (BOM) Upload
            • Tools
            • Quick Buy
              BOM Upload
              Request a Quote
              All Buying Tools
              • Offers
                • Contact Us
                  • Help
                    • New Deals
                      1. Home
                      2. Semiconductors - ICs
                      3. Video Processing
                      4. Video Processors
                      Print Page

                      AD9970BCPZ

                      CCD Signal Processor, 14 Bit, 1.8 V Supply, 65 MHz, -25 to 85 °C, LFCSP-EP-32

                      Date/Lot Code

                      ANALOG DEVICES AD9970BCPZ
                      Image is for illustrative purposes only. Please refer to product description.
                      ManufacturerANALOG DEVICES
                      Manufacturer Part NoAD9970BCPZ
                      Newark Part No.60AK7931
                      Technical Datasheet

                      Data Sheet

                      See all Technical Docs
                      Available to Order
                      Manufacturer Standard Lead Time: 17 week(s)

                      Product Information

                      ManufacturerANALOG DEVICES
                      Manufacturer Part NoAD9970BCPZ
                      Newark Part No.60AK7931
                      Technical Datasheet

                      Data Sheet

                      IC TypeCCD Signal Processor
                      Supply Voltage Min-
                      Supply Voltage Max-
                      IC Case / PackageLFCSP-VQ
                      No. of Pins32Pins
                      Operating Temperature Min-25°C
                      Operating Temperature Max85°C
                      Qualification-
                      Product Range-
                      MSLMSL 3 - 168 hours
                      SVHCNo SVHC (21-Jan-2025)

                      Product Overview

                      AD9970 is a highly integrated CCD signal processor for high speed digital video camera applications. Specified at pixel rates of up to 65MHz, the AD9970 consists of a complete analog front end with analog-to-digital conversion combined with a programmable timing driver. The AD9970 contains a reduced range LVDS interface for data outputs. The analog front end includes black level clamping, CDS, VGA, and a 65MSPS, 14bit ADC. The timing driver provides the high speed CCD clock drivers for RG, HL, and H1 to H4. Typical application includes professional HDTV camcorders, professional/high end digital cameras, broadcast cameras, industrial high speed cameras and high speed data acquisition systems.

                      • 1.8V analog and digital core supply voltage
                      • Serial data link with reduced range LVDS outputs
                      • Correlated double sampler (CDS) with -3dB, 0dB, +3dB and +6dB gain
                      • 6dB to 42dB, 10bit variable gain amplifier (VGA)
                      • 14bit, 65MHz ADC
                      • Black level clamp with variable level control
                      • Complete on-chip timing generator and on-chip, 3V horizontal and RG drivers
                      • Precision timing core with 240ps resolution at 65MHz
                      • 32 lead LFCSP package
                      • Operating temperature range from -25°C to 85°C

                      Notes

                      ADI products are only authorized (and sold) for use by the customer and are not to be resold or otherwise passed on to any third party

                      Technical Specifications

                      IC Type

                      CCD Signal Processor

                      Supply Voltage Max

                      -

                      No. of Pins

                      32Pins

                      Operating Temperature Max

                      85°C

                      Product Range

                      -

                      SVHC

                      No SVHC (21-Jan-2025)

                      Supply Voltage Min

                      -

                      IC Case / Package

                      LFCSP-VQ

                      Operating Temperature Min

                      -25°C

                      Qualification

                      -

                      MSL

                      MSL 3 - 168 hours

                      Technical Docs (2)

                      Product Change Notice EN

                      Technical Data Sheet EN

                      Legislation and Environmental

                      US ECCN:EAR99
                      EU ECCN:Unknown
                      RoHS Compliant:Yes

                      RoHS

                      RoHS Phthalates Compliant:Yes

                      RoHS

                      SVHC:No SVHC (21-Jan-2025)
                      Download Product Compliance Certificate

                      Product Compliance Certificate

                      Product traceability

                      Date/Lot Code

                      Customer Service
                      I Need Help
                      Sales 01.800.463.9275
                      Technical 01.800.463.9275
                      Submit Feedback
                      Hablar con un representante
                      Quick Links
                      Track my order
                      FAQs
                      Delivery Information
                      Our Company
                      About us
                      Quality Policy
                      Careers
                      ESG
                      Social Media +

                      Become a Newark Insider!

                      LinkedIn
                      Twitter
                      Facebook
                      Norton Secured
                      BSI 9001
                      AMEX
                      Mastercard
                      Visa
                      Terms of Access
                      Legal and Copyright Notices
                      Terms & Conditions
                      Sitemap
                      Terms of Use for API
                      An Avnet Company© 2024 Premier Farnell Limited. All Rights Reserved.